Eaton CTX110607-R

Power Transformer 1: 86 Dual+Auxilary Prim. Single Sec. 15V Prim. 1340V Sec. Surface Mount
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountPCB, Surface Mount
Number of Pins7
Weight6.350293 g
Technical
Element ConfigurationSingle
Frequency80 kHz
Inductance27 µH
Max Operating Temperature70 °C
Min Operating Temperature0 °C
Output Current10 mA
Output Voltage1.34 kV
PackagingBulk
Power Rating6 W
Primary Winding(s)Dual
Secondary Current11 mA
Secondary Winding(s)Single
TerminationSMD/SMT
Turns Ratio1:86
Dimensions
Depth26 mm
Height7.1 mm
Height - Seated (Max)6.9 mm
Length21 mm
Width16.5 mm

Documents

Download datasheets and manufacturer documentation for Eaton CTX110607-R.

Master Electronics
Datasheet4 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages17 years ago
DigiKey
Datasheet4 pages19 years ago

Engineering Resources

View Evaluation kits and Reference designs for Eaton CTX110607-R.

Descriptions

Descriptions of Eaton CTX110607-R provided by its distributors.

Power Transformer 1:86 Dual+Auxilary Prim. Single Sec. 15V Prim. 1340V Sec. Surface Mount
Power Transformer 1:86 6W 7Term. SMD
Transformer, CCFL, 6Watt, 27uH, RoHS
PWR TX 1:86 DUAL+AUX PRIM. SGL SEC. 15V PRIM. 1340V SEC. SMD
TRANSFORMER CCFL 6W 15V 11MA SMD
CCFL Transformer Application Note
Product Description Demo for Development.
Ccfl Transformer, 15V, 6 W; Turns Ratio:1:86; Lighting Transformer Primary Voltages:1 X 15V; Secondary Voltages:1.34Kv; Secondary Power:6W; Secondary Current Nom:11Ma; Product Range:-; Core Material:Ferrite; Dc Resistance Max:27Ohm Rohs Compliant: Yes |Eaton Coiltronics CTX110607-R

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Electronics
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • EATON ELECTRIC
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN
  • EATON CORPORATI

Part Number Aliases

This part may be known by these alternate part numbers:

  • CTX110607R

Technical Specifications

Physical
MountPCB, Surface Mount
Number of Pins7
Weight6.350293 g
Technical
Element ConfigurationSingle
Frequency80 kHz
Inductance27 µH
Max Operating Temperature70 °C
Min Operating Temperature0 °C
Output Current10 mA
Output Voltage1.34 kV
PackagingBulk
Power Rating6 W
Primary Winding(s)Dual
Secondary Current11 mA
Secondary Winding(s)Single
TerminationSMD/SMT
Turns Ratio1:86
Dimensions
Depth26 mm
Height7.1 mm
Height - Seated (Max)6.9 mm
Length21 mm
Width16.5 mm

Documents

Download datasheets and manufacturer documentation for Eaton CTX110607-R.

Master Electronics
Datasheet4 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages17 years ago
DigiKey
Datasheet4 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant