Red Lion Controls CTL0501F

CTL0501F Red Lion Controls AC Current Transducers - 50A/10VDC, Fixed Case
In Stock
Datasheet

Price and Stock

Technical Specifications

Physical
MountChassis Mount
Technical
Accuracy1 %
Current Sensing50 A
Frequency60 Hz
Max Operating Temperature50 °C
Min Operating Temperature-20 °C
Number of Channels1
PackagingBulk
PolarityBidirectional
Response Time100 ms

Documents

Download datasheets and manufacturer documentation for Red Lion Controls CTL0501F.

RS (Formerly Allied Electronics)
Datasheet2 pages16 years ago

Engineering Resources

View Evaluation kits and Reference designs for Red Lion Controls CTL0501F.

Related Parts

Descriptions

Descriptions of Red Lion Controls CTL0501F provided by its distributors.

CTL0501F Red Lion Controls AC Current Transducers - 50A/10VDC, Fixed Case
Current Sensor Surface Mount 100 ms 50-60 Hz
SENSOR CURRENT XFMR 10A, 20, 50A

Manufacturer Aliases

Red Lion Controls has several brands around the world that distributors may use as alternate names. Red Lion Controls may also be known as the following names:

  • RED LION

Technical Specifications

Physical
MountChassis Mount
Technical
Accuracy1 %
Current Sensing50 A
Frequency60 Hz
Max Operating Temperature50 °C
Min Operating Temperature-20 °C
Number of Channels1
PackagingBulk
PolarityBidirectional
Response Time100 ms

Documents

Download datasheets and manufacturer documentation for Red Lion Controls CTL0501F.

RS (Formerly Allied Electronics)
Datasheet2 pages16 years ago

Compliance

Environmental Classification
RoHSCompliant