📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Carlo Gavazzi CTD1X2005AXXX

Solid core Current transformer 200A primary and 5A secondary 23mm Cable DiaMeter Max
$ 60.876
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Carlo Gavazzi CTD1X2005AXXX.

Carlo Gavazzi

Datasheet2 pages0 years ago

TME

Inventory History

3 month trend:
-36.28%

Descriptions

Descriptions of Carlo Gavazzi CTD1X2005AXXX provided by its distributors.

Solid core Current transformer 200A primary and 5A secondary 23mm Cable DiaMeter Max
CURRENT TRANSFORMER, PRIMARY 200, SECONDARY 1, 48 - 62 HZ, CTD1X SERIES
CURRENT TRANSFORMER, 5A, 48 TO 62HZ ROHS COMPLIANT: YES
Carlo Gavazzi CTD1X CG STROOMMEETTRANSFORMATOR - CTD1X2005AXXX
CTD1X CURRENT TRANSFORMER 200A
Secondary Current A = 5 / Primary Current = 200 A / Current Type = AC / Frequency Min. Hz = 48 / Frequency Max. Hz = 62 / Mounting Type = Bus Bar Mount / Mounting Type = DIN Rail Mount / Mounting Type = Panel Mount / Series = CTD1X / Protection Rating = IP00 / Protection Rating = IP20 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 60

Manufacturer Aliases

Carlo Gavazzi has several brands around the world that distributors may use as alternate names. Carlo Gavazzi may also be known as the following names:

  • Carlo Gavazzi Inc
  • CARLO GAVAZZI HOLDING AG
  • Carlo Gavazzi Computing Solutions
  • ELECTROMA
  • Carlo Gavazzi/Electromatic Controls
  • CARLO GAVAZZI FEME
  • CARLO GAVAZZI AUTOMATION COMPONENTS
  • Carlo Gavazzi Canada
  • CARLO
  • CARLO GAVAZZI / PARTNER STOCK