APEM CT31021N000

Toggle Switch 3500 Ip67 Sealed Rohs Compliant: Yes |Apem CT31021N000

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialNickel
MountPanel
Technical
Current Rating15 A
Electrical Life10 kcycles
Illumination TypeNon-Illuminated
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Switch FunctionOn-Off
TerminationSolder
Throw ConfigurationSPST
Voltage Rating (AC)125 V
Voltage Rating (DC)28 V
Dimensions
Actuator Length17.5 mm

Inventory History

3 month trend:
-6.00%

Engineering Resources

View Evaluation kits and Reference designs for APEM CT31021N000.

Related Parts

Descriptions

Descriptions of APEM CT31021N000 provided by its distributors.

Toggle Switch 3500 Ip67 Sealed Rohs Compliant: Yes |Apem CT31021N000
SWITCH TOGGLE SPST 10A 125V
APEM CT31021N000 Switches > Toggle > Power Toggle > Sealed (Tog/Pwr)
SEALED POWER TOGGLE SWITCH

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • Apem Group
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM COMPONE

Technical Specifications

Physical
Actuator MaterialNickel
MountPanel
Technical
Current Rating15 A
Electrical Life10 kcycles
Illumination TypeNon-Illuminated
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Switch FunctionOn-Off
TerminationSolder
Throw ConfigurationSPST
Voltage Rating (AC)125 V
Voltage Rating (DC)28 V
Dimensions
Actuator Length17.5 mm

Compliance

Environmental Classification
RatingsDust Tight, IP67, Waterproof
RoHSCompliant