Coto CT10-1530-G1

COTO TECHNOLOGY CT10-1530-G1 Reed Switch, SPST-NO, 200 VDC, 10 W, 500 mA, 200 mohm, 15 AT
$ 0.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coto CT10-1530-G1.

Farnell

Datasheet2 pages10 years ago

Newark

DigiKey

Master Electronics

TME

Inventory History

3 month trend:
-23.37%

CAD Models

Download Coto CT10-1530-G1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Coto CT10-1530-G1 provided by its distributors.

COTO TECHNOLOGY CT10-1530-G1 Reed Switch, SPST-NO, 200 VDC, 10 W, 500 mA, 200 mohm, 15 AT
Dry Reed Switch, SPST, 0.5A, 200VDC, Surface Mount-straight
Switch Reed N.O. 0.5A 140VAC 200VDC 10VA 200mOhm
Reed Switch, Molded, 10 W; 15-30 AT, Gull Wing, 2K/reel
200V 500mA SPST-NO 10W 500mA(DC) 140V 0.5A , 16.26mm*2.41mm*2.92mm
Multilayer Ceramic Capacitors MLCC - SMD/SMT .01uF 100Volts 10%
SWITCH REED SPST-NO 500MA 140V
Dry Reed Switches MOLDED 15-30AT,SPST
Switch, Spst-No, 10W, 0.5A, 200Vdc, Smd; Product Range:Ct10 Series; Contact Configuration:Spst-No; Switch Mounting:Smd; Contact Current Max:500Ma; Switching Voltage Max:200Vdc; Switching Power Max:10W; Contact Resistance Max:0.2Ohm; Rohs Compliant: Yes |Coto Technology CT10-1530-G1

Part Number Aliases

This part may be known by these alternate part numbers:

  • CT10-1530-G1..