Panduit CT-930

Panduit Sales Corp. Crimp Tool, Die Type, 14 Ton, Ea
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for CT-930. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit CT-930.

Master Electronics

Datasheet1 page14 years ago

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginJapan

Descriptions

Descriptions of Panduit CT-930 provided by its distributors.

Panduit Sales Corp. Crimp Tool,Die Type,14 Ton,Ea
Manual Hydraulic Crimp Tool; Herramienta De Crimpado, Tipo:Hidráulico; Para Usar Con:Panduit Pan-Term 8Awg Tubular Lug & Splice Terminals; Crimp Size:14Awg To 4/0Awg; Longitud:25" |Panduit CT-930
Manual Hydraulic Crimping Tool, Die Type, 14 Ton, Provides UL Listed and CSA Certified Crimps on Panduit Compression Lugs and Splices up to 750 kcmil, Two-Stage Rapid Advance Hydraulic System, Cushioned Grip, Open C-Head Design, Uses Color-Coded Crimping Dies, Embosses Die Index Number on Barrels, Dies Installed Using Spring Loaded Die Retention Pins, Rubber Boot on Crimp Head for Abrasion Protection, Audible Pop-Off Valve Indicates Crimp Completion, Crimp Head Rotats 180 Degrees

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • CT930