L-com CSUZAB-3M

USB 2.0 Type A Male-Type B Male Cable, 3m(9.8ft), 480 Mbps, PVC, CSUZAB Series | L-com CSUZAB-3M
Datasheet

Technical Specifications

Physical
ColorBlack
Dimensions
Cable Length3 m

Documents

Download datasheets and manufacturer documentation for L-com CSUZAB-3M.

Electro Sonic
Datasheet1 page11 years ago

Inventory History

3 month trend:
-17.39%

Engineering Resources

View Evaluation kits and Reference designs for L-com CSUZAB-3M.

Descriptions

Descriptions of L-com CSUZAB-3M provided by its distributors.

USB 2.0 Type A Male-Type B Male Cable, 3m(9.8ft), 480 Mbps, PVC, CSUZAB Series | L-com CSUZAB-3M
Cable Assembly, Usb A/Usb B, 3M, Black; Connector A:Usb Type A Plug; Connector B:Usb Type B Plug; Cable Length - Metric:3M; Cable Length - Imperial:10Ft; Usb Standard:Usb 2.0; Jacket Color:Black; Electronic Marking:-; Product Range:-Rohs Compliant: Yes |L-Com CSUZAB-3M
Highest quality USB cables featuring low smoke zero halogen cable jacket material allow for transfer rates up to 480 Mbps. Low smoke zero halogen cable reduces the amount of toxic and corrosive gases emitted during combustion. Typically used in poorly ventilated areas, low smoke zero halogen is very popular with military contractors and anywhere the protection of people and equipment from toxic and corrosive gases is critical. These cables allow for simple "plug & play" connections for devices such as printers, keyboards/mice, digital cameras and other USB peripherals. Twisted pair data lines help reduce crosstalk while 20 AWG power conductors enable maximum power transfer from host to peripheral. Quantity pricing available, please contact your L-com Sales Representative.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • CSUZAB3M

Technical Specifications

Physical
ColorBlack
Dimensions
Cable Length3 m

Documents

Download datasheets and manufacturer documentation for L-com CSUZAB-3M.

Electro Sonic
Datasheet1 page11 years ago

Compliance

Environmental Classification
RoHSCompliant