Murata CSTLS16M0X55Z-A0

Ceramic Resonator Built in Capacitor 16 MHz 30 pF 0.2% 50 Ohms -20C 80C T/H
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Number of Pins3
Technical
Capacitance30 pF
CompositionCeramic
Frequency16 MHz
Frequency Stability2000 ppm
Frequency Tolerance0.5 %
Impedance50 Ω
Load Capacitance39 pF
Max Operating Temperature80 °C
Min Operating Temperature-20 °C
PackagingCut Tape (CT)
Self Resonant Frequency16 MHz
TerminationThrough Hole
Tolerance0.5 %
Dimensions
Height7.0104 mm
Length5.5118 mm
Width3.5 mm

Documents

Download datasheets and manufacturer documentation for Murata CSTLS16M0X55Z-A0.

Future Electronics
Datasheet0 pages0 years ago
Datasheet40 pages7 years ago
Datasheet32 pages7 years ago
TME
Datasheet34 pages13 years ago
Arrow Electronics
Datasheet1 page15 years ago
Mouser
Datasheet42 pages19 years ago

Inventory History

3 month trend:
-14.59%

Engineering Resources

View Evaluation kits and Reference designs for Murata CSTLS16M0X55Z-A0.

Related Parts

Descriptions

Descriptions of Murata CSTLS16M0X55Z-A0 provided by its distributors.

Ceramic Resonator Built in Capacitor 16 MHz 30 pF 0.2% 50 Ohms -20C 80C T/H
Ceramic Resonators, Radial 16.00MHZ .5% LEADED
Resonator Ceramic 16MHz 30pF 3-Pin Radial Ammo Pack
CERAMIC RES 16.0000MHZ 30PF T/H
RESONATOR, CERAMIC, 16MHZ, THD; Frequency: 16MHz; Oscillator Mounting: Through Hole; No. of Pins: 3 Pin; Resonant Impedance: -; Frequency Tolerance: ± 0.5%; Product Range: -; Frequency Stability: ± 0.2%; Operating Temperature Min: -20°C; Operating Temperature Max: 80°C; SVHC: Lead titanium zirconium oxide (15-Jan-2019); No. of Pins: 3Pins

Images

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • Murata Manufacturing Co Ltd
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • MURATA ELECTRONICS N AMERICA

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Number of Pins3
Technical
Capacitance30 pF
CompositionCeramic
Frequency16 MHz
Frequency Stability2000 ppm
Frequency Tolerance0.5 %
Impedance50 Ω
Load Capacitance39 pF
Max Operating Temperature80 °C
Min Operating Temperature-20 °C
PackagingCut Tape (CT)
Self Resonant Frequency16 MHz
TerminationThrough Hole
Tolerance0.5 %
Dimensions
Height7.0104 mm
Length5.5118 mm
Width3.5 mm

Documents

Download datasheets and manufacturer documentation for Murata CSTLS16M0X55Z-A0.

Future Electronics
Datasheet0 pages0 years ago
Datasheet40 pages7 years ago
Datasheet32 pages7 years ago
TME
Datasheet34 pages13 years ago
Arrow Electronics
Datasheet1 page15 years ago
Mouser
Datasheet42 pages19 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement3 pages11 years ago