Stackpole Electronics CSR2010FKR250

Res Thick Film 2010 0.25 Ohm 1% 1W ±100ppm/°C Pad SMD T/R
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2010
Technical
CompositionThick Film
Max Operating Temperature155 °C
Max Power Dissipation1 W
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel (TR)
Power Rating1 W
Resistance250 mΩ
Temperature Coefficient100 ppm/°C
Tolerance1 %
Dimensions
Height650 µm
Length5.0038 mm
Width2.54 mm

Documents

Download datasheets and manufacturer documentation for Stackpole Electronics CSR2010FKR250.

Upverter
Datasheet6 pages11 years ago
Stackpole Electronics
Datasheet8 pages3 years ago
Datasheet4 pages13 years ago
Datasheet2 pages23 years ago

Inventory History

3 month trend:
+40.89%

Engineering Resources

View Evaluation kits and Reference designs for Stackpole Electronics CSR2010FKR250.

Related Parts

Descriptions

Descriptions of Stackpole Electronics CSR2010FKR250 provided by its distributors.

Res Thick Film 2010 0.25 Ohm 1% 1W ±100ppm/°C Pad SMD T/R
Res Thick Film 2010 0.25Ohm 1% 1W Molded T/R
RES CS, 2010, 0.25 ohm, 1%, 1W

Manufacturer Aliases

Stackpole Electronics has several brands around the world that distributors may use as alternate names. Stackpole Electronics may also be known as the following names:

  • STACKPOLE
  • Stackpole Electronics Inc
  • SEI
  • SEI ELECTRONICS
  • SEI ELECTRONICS INC
  • SEI STACKPOLE
  • STA
  • Stackpole Electronic
  • STACKPOLE ELECTRONICS (SEI)
  • SEI Stackpole Electronics
  • STACKPO
  • STACKPOLE ELECT
  • SEI ELECT
  • SEI - STACKPOLE ELECTRONICS INC
  • STACKPOLE/SEI
  • Stackpole elec
  • Stackpole Electronics LLC
  • SEI(Stackpole Elec)
  • Stackpole Electronics Incorpor
  • STKPL
  • SEI/STACKPOLE ELECT INC
  • SEI STACK
  • STACKPOLE TAIWAN ELECTRONICS
  • STACKPOLE ELECTRONICS INC (VA)
  • Sei Electr

Technical Specifications

Physical
Case/Package2010
Technical
CompositionThick Film
Max Operating Temperature155 °C
Max Power Dissipation1 W
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel (TR)
Power Rating1 W
Resistance250 mΩ
Temperature Coefficient100 ppm/°C
Tolerance1 %
Dimensions
Height650 µm
Length5.0038 mm
Width2.54 mm

Documents

Download datasheets and manufacturer documentation for Stackpole Electronics CSR2010FKR250.

Upverter
Datasheet6 pages11 years ago
Stackpole Electronics
Datasheet8 pages3 years ago
Datasheet4 pages13 years ago
Datasheet2 pages23 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Reach Statement6 pages4 years ago
Rohs Statement6 pages3 years ago