L-com CSMNB15MM-10

Deluxe Molded Black D-sub Cable, DB15 Male / Male, 10.0 Ft
$ 41.785
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com CSMNB15MM-10.

element14 APAC

Datasheet1 page13 years ago

Farnell

Inventory History

3 month trend:
-33.33%

Supply Chain

Introduction Date2013-02-20
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of L-com CSMNB15MM-10 provided by its distributors.

DELUXE MOLDED BLACK D-SUB CABLE, DB15 MALE / MALE, 10.0 FT
COMPUTER CABLE, DSUB 15P PLUG, 3.05M; Connector Type A: D Subminiature Plug, 15 Way; Connector Type B: D Subminiature Plug, 15 Way; Cable Length - Imperial: 10ft; Cable Length - Metric: 3.05m; Jacket Colour: Black; Product Ra
Computer Cable, Serial, 10Ft, Black; Conector, Tipo A:Conector D-Sub Macho De 15 Posiciones; Conector, Tipo B:Conector D-Sub Macho De 15 Posiciones; Longitud Del Cable - Imperial:10Ft; Longitud Del Cable - Métrica:3M |L-Com CSMNB15MM-10
L-com's CSMNB family of black D-sub cable assemblies offer solid performance at economical prices. These assemblies are fully shielded throughout the entire cable to prevent against data corrupting EMI/RFI. Molded backshells provide superior strain relief while robust 26 AWG conductors are wired straight through for ease of compatibility. Metal thumbscrews insure fast and easy connections. Standard lengths range from 1 ft to 50 ft and custom lengths and pinouts are available with modest minimum requirements.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • CSMNB15MM-10.
  • CSMNB15MM10