L-com CSMN9MF-2.5

COMPUTER CABLE, SERIAL, 0.76M, GREY; Con; Connector Type A: D Sub 9 Position Plug; B: D
$ 16.614
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com CSMN9MF-2.5.

Farnell

Datasheet1 page13 years ago

Inventory History

3 month trend:
-40.61%

Supply Chain

Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com CSMN9MF-2.5 provided by its distributors.

COMPUTER CABLE, SERIAL, 0.76M, GREY; Con; Connector Type A:D Sub 9 Position Plug; B:D
Cable Assembly Molded 0.76m 26AWG 9 POS D-Sub to 9 POS D-Sub M-F
Cable Assembly, 9 Conductor(s), Communication Cable
CABLE DB9 MALE TO FEMALE, MOLDED, 2.5 FEET
L-Com CSMN9MF-2.5 Cable Assembly
CABLE DB9M/F MOLDED 2.5 D-SUBMINIATURE
Computer Cable, Serial, 0.76M, Grey; Conector, Tipo A:Conector D-Sub Macho De 9 Posiciones; Conector, Tipo B:Receptáculo D-Sub De 9 Posiciones; Longitud Del Cable - Imperial:2.5Ft; Longitud Del Cable - Métrica:760Mm |L-Com CSMN9MF-2.5
L-com's CSMN family of D-sub cable assemblies offer solid performance at economical prices. Fully shielded throughout the entire cable to prevent against data corrupting EMI/RFI. Molded backshells provide superior strain relief while robust 26 AWG conductors are wired straight through for ease of compatibility. Metal thumbscrews insure fast and easy connections. Custom lengths and pinouts are available with modest minimum requirements.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • CSMN9MF-2.5.
  • CSMN9MF2.5