L-com CSMN9FF-15

Cable Assembly Molded 4.57m D-Sub to D-Sub 9 to 9 POS F-F
$ 28.82
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com CSMN9FF-15.

Electro Sonic

Datasheet1 page13 years ago

Inventory History

3 month trend:
+21.43%

Descriptions

Descriptions of L-com CSMN9FF-15 provided by its distributors.

Cable Assembly Molded 4.57m D-Sub to D-Sub 9 to 9 POS F-F
Cable Assy, Db9 Rcpt-Rcpt, 15 ; Connector Type A:D Sub 9 Position Receptacle; Connector Type B:D Sub 9 Position Receptacle; Cable Length - Imperial:15Ft; Cable Length - Metric:4.6M; Jacket Color:Light Gray Rohs Compliant: Yes |L-Com CSMN9FF-15
L-com's CSMN family of D-sub cable assemblies offer solid performance at economical prices. Fully shielded throughout the entire cable to prevent against data corrupting EMI/RFI. Molded backshells provide superior strain relief while robust 26 AWG conductors are wired straight through for ease of compatibility. Metal thumbscrews insure fast and easy connections. Custom lengths and pinouts are available with modest minimum requirements.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • CSMN9FF15