Honeywell CSLA2DH

Open Loop Current Sensor AC/DC Current 9V Automotive 3-Pin

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Housing MaterialPBT
MountPCB
Number of Pins3
Technical
Current Rating235 A
Current Sensing235 A
Max Operating Temperature85 °C
Max Supply Current20 mA
Max Supply Voltage12 V
Max Supply Voltage (DC)12 V
Min Operating Temperature-25 °C
Min Supply Voltage6 V
Min Supply Voltage (DC)6 V
Nominal Supply Current20 mA
Number of Channels1
Output TypeVoltage
PolarityBidirectional
Response Time3 µs
Schedule B8542390000
Dimensions
Length35.6 mm

Documents

Download datasheets and manufacturer documentation for Honeywell CSLA2DH.

Honeywell
Datasheet2 pages26 years ago
element14 APAC
Datasheet3 pages26 years ago
Electro Sonic
Datasheet2 pages26 years ago
Agility
Datasheet12 pages13 years ago
TME
Datasheet5 pages20 years ago
Newark
Datasheet1 page0 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Honeywell CSLA2DH.

Related Parts

Descriptions

Descriptions of Honeywell CSLA2DH provided by its distributors.

Open Loop Current Sensor AC/DC Current 9V Automotive 3-Pin
Current Sensor; Current Range AC:± 235A; Current Range DC:± 235A; Current Rating:20mA; External Depth:14.2mm; Leaded Process Compatible:No; Length:35.6mm; Mounting Type:Through Hole; Operational Type:Sink/Source ;RoHS Compliant: Yes
CURRENT SENSOR; Sensor Output:Source; Su; CURRENT SENSOR; Sensor Output:Source; Supply Voltage DC Min:6V; Supply Voltage DC Max:12V; Current Measuring Range DC:-235A to 235A; Current Measuring Range AC:-235A to 235A; Response Time:3µs; Accuracy %:-; Product Range:CSLA Series
CSLA Series inductive analog current sensor, 235 A sensed current, sink or source output, through-hole, operates on AC or DC current, bottom mount CSLA Series inductive analog current sensors incorporate SS490 Series linear Hall-effect sensor ICs. The sensing element is assembled in a printed circuit board mountable housing. This housing is available in four configurations. Normal mounting is with 0.375 inch 4-40 screw and square nut (not provided) inserted in the housing or a 6-20 self-tapping screw. The combination of the sensor, flux collector, and housing comprises the holder assembly. These sensors are ratiometric.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • HONEYWE
  • Honeywell Aerospace
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • HNYWEL
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO
  • HONEYWELL PTE LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • CSLA2DH.
  • CSLA2DH..

Technical Specifications

Physical
Housing MaterialPBT
MountPCB
Number of Pins3
Technical
Current Rating235 A
Current Sensing235 A
Max Operating Temperature85 °C
Max Supply Current20 mA
Max Supply Voltage12 V
Max Supply Voltage (DC)12 V
Min Operating Temperature-25 °C
Min Supply Voltage6 V
Min Supply Voltage (DC)6 V
Nominal Supply Current20 mA
Number of Channels1
Output TypeVoltage
PolarityBidirectional
Response Time3 µs
Schedule B8542390000
Dimensions
Length35.6 mm

Documents

Download datasheets and manufacturer documentation for Honeywell CSLA2DH.

Honeywell
Datasheet2 pages26 years ago
element14 APAC
Datasheet3 pages26 years ago
Electro Sonic
Datasheet2 pages26 years ago
Agility
Datasheet12 pages13 years ago
TME
Datasheet5 pages20 years ago
Newark
Datasheet1 page0 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago