Texas Instruments CSD13383F4

12-V, N channel NexFET™ power MOSFET, single LGA 1 mm x 0.6mm, 44 mOhm, gate ESD protection 3-PICOSTAR
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQFN
MountSurface Mount
Number of Pins3
Technical
Continuous Drain Current (ID)2.9 A
Drain to Source Breakdown Voltage12 V
Drain to Source Resistance53 mΩ
Drain to Source Voltage (Vdss)12 V
Element ConfigurationSingle
Fall Time315 ns
Gate to Source Voltage (Vgs)10 V
Input Capacitance291 pF
Max Operating Temperature150 °C
Max Power Dissipation500 mW
Min Operating Temperature-55 °C
Number of Channels1
PackagingCut Tape (CT)
Rds On Max44 mΩ
Rise Time123 ns
Schedule B8541210040
Turn-Off Delay Time96 ns
Turn-On Delay Time39 ns
Dimensions
Height350 µm
Length1.035 mm
Width635 µm

Documents

Download datasheets and manufacturer documentation for Texas Instruments CSD13383F4.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet15 pages9 years ago
Augswan
Datasheet14 pages2 years ago
LCSC
Datasheet15 pages2 years ago
Arrow.cn
Datasheet14 pages9 years ago

Inventory History

3 month trend:
-1.43%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CSD13383F4.

Related Parts

Descriptions

Descriptions of Texas Instruments CSD13383F4 provided by its distributors.

12-V, N channel NexFET™ power MOSFET, single LGA 1 mm x 0.6mm, 44 mOhm, gate ESD protection 3-PICOSTAR
Trans MOSFET N-CH 12V 2.9A 3-Pin PICOSTAR T/R
MOSFET CSD13383F4 12-V Ncha MOSFET 3-PICOSTAR
CSD13383F4 12V, N CHANNEL NEXFET
MOSFET N-CH 12V 2.9A 3PICOSTAR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageQFN
MountSurface Mount
Number of Pins3
Technical
Continuous Drain Current (ID)2.9 A
Drain to Source Breakdown Voltage12 V
Drain to Source Resistance53 mΩ
Drain to Source Voltage (Vdss)12 V
Element ConfigurationSingle
Fall Time315 ns
Gate to Source Voltage (Vgs)10 V
Input Capacitance291 pF
Max Operating Temperature150 °C
Max Power Dissipation500 mW
Min Operating Temperature-55 °C
Number of Channels1
PackagingCut Tape (CT)
Rds On Max44 mΩ
Rise Time123 ns
Schedule B8541210040
Turn-Off Delay Time96 ns
Turn-On Delay Time39 ns
Dimensions
Height350 µm
Length1.035 mm
Width635 µm

Documents

Download datasheets and manufacturer documentation for Texas Instruments CSD13383F4.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet15 pages9 years ago
Augswan
Datasheet14 pages2 years ago
LCSC
Datasheet15 pages2 years ago
Arrow.cn
Datasheet14 pages9 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago