📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Hammond CSB104

Box Distribution Splitter; 600VAC; 125A; 4 Wire; 14 Gauge Mild Steel; LxWxD: 15 x 10 x 4 in.
$ 117.13
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond CSB104.

Newark

Datasheet1 page0 years ago

Master Electronics

Inventory History

3 month trend:
-37.47%

Related Parts

HammondCSB103
Box Distribution Splitter; 600VAC; 125A; 3 Wire; 14 Gauge Mild Steel; LxWxD: 15 x 10 x 4 in.
HammondCSB100
Box Distribution Splitter; 600VAC; 125A; 14 Gauge Mild Steel; LxWxD: 15 x 10 x 4 in.
HammondCSKO12104
Junction Box; Mild Steel; NEMA Type 1; KOs; HxWxD: 12 x 10 x 4 in.

Descriptions

Descriptions of Hammond CSB104 provided by its distributors.

Box Distribution Splitter; 600VAC; 125A; 4 Wire; 14 Gauge Mild Steel; LxWxD: 15 x 10 x 4 in.
Splitter Box, 125A - 15 x 10 x 4 - Steel/Gray SPLITTER BOX 15X10X4, 125A (15 x 10 x 4) Hammond PN CSB104 : UPC [623980263779]
SPLITTER BOX, MULTIPURPOSE, STEEL, GRAY; Enclosure Type:De m ltiples fines; Enclosure Material:Steel; External Height - Metric:381mm; External Width - Metric:254mm; External Depth - Metric:102mm; IP Rating:IP20; Body Color:Gray RoHS Compliant: Yes

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM