IC, 24BIT CODEC AUDIO, SMD, QFN-40; Audio CODEC Type:Stereo; No. of ADCs:1; No. of DACs:1; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Sampling Rate:96kSPS; Audio IC Case Style:QFN; No. of Pins:40Pins; No. of Input Channels:8Channels; No. of Output Channels:4Channels; ADC / DAC Resolution:24bit; ADCs / DACs Signal to Noise Ratio:-; IC Interface Type:Serial; Supply Voltage Range:1.8V to 2.5V; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:To Be Advised; MSL:MSL 2 - 1 year; SVHC:No SVHC (15-Jun-2015); ADC / DAC Type:Stereo Audio; Base Number:42; No. of ADC/DACs:2/2; Operating Temperature Range:-40°C to +85°C; Resolution:24 Bit; Sample Rate:96kHz; Supply Voltage Max:2.63V; Supply Voltage Min:1.65V; Termination Type:Surface Mount Device