Cirrus Logic CS42L51-CNZ

CIRRUS LOGIC CS42L51-CNZ Audio Codec, Stereo, 2, 2, -10 C, 70 C, 96 kSPS
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQFN
Contact PlatingTin
MountSurface Mount
Number of Pins32
Technical
InterfaceI2C, SPI, Serial
Max Operating Temperature70 °C
Max Supply Voltage3.3 V
Min Operating Temperature-10 °C
Min Supply Voltage1.8 V
Nominal Supply Current10 mA
Number of A/D Converters2
Number of Bits24
Number of Channels2
Number of D/A Converters2
Operating Supply Voltage2.5 V
PackagingBulk
Resolution3 B
Sampling Rate96 ksps
TerminationSMD/SMT
TypeGeneral Purpose
Dimensions
Height950 µm
Length5 mm
Width5 mm

Documents

Download datasheets and manufacturer documentation for Cirrus Logic CS42L51-CNZ.

Newark
Datasheet88 pages18 years ago
Augswan
Datasheet84 pages18 years ago
iiiC
Datasheet88 pages0 years ago

Inventory History

3 month trend:
+370%

Engineering Resources

View Evaluation kits and Reference designs for Cirrus Logic CS42L51-CNZ.

Related Parts

Descriptions

Descriptions of Cirrus Logic CS42L51-CNZ provided by its distributors.

CIRRUS LOGIC CS42L51-CNZ Audio Codec, Stereo, 2, 2, -10 C, 70 C, 96 kSPS
Stereo Codec, 1.65 V to 2.63 V, 32 Pins, QFN-EP
Tube e3 Active CS42L51 codec 24b 1.8V 950mum 10mA
IC CODEC STEREO W/HDPN AMP 32QFN
Low Power, Stereo CODEC with Headphone Amp
PCM QFN-32-EP(5x5) Audio Interface ICs ROHS
Product Description Demo for Development.
24BIT CODEC AUDIO, 42L51, QFN-32; Resolution (Bits):24bit; Sampling Rate:96kSPS; Input Channel Type:Serial; Data Interface:Serial; Supply Voltage Range - Analogue:1.71V to 1.89V, 2.37V to 2.63V; Supply Voltage Range - Digital:1.71V to 1.89V, 2.37V to 2.63V; Supply Current:10mA; Digital IC Case Style:QFN; No. of Pins:32; Operating Temperature Range:-10°C to +70°C; MSL:MSL 2 - 1 year; SVHC:No SVHC (20-Jun-2011); A/D / D/A Features:Low power audio CODEC, On-chip beep generation, 3:1 stereo input selector; Base Number:42; IC Case Style:QFN; IC Generic Number:42L51; Input Type:Serial; Interface Type:Serial; Logic Function Number:51; No. of Bits:24; No. of Channels:2; No. of DACs:2; Operating Temperature Max:70°C; Operating Temperature Min:-10°C; Output Type:Single Ended; Oversampling Rate:96 kHz; Package / Case:QFN; Sample Rate:96kHz; Sample Rate:96kSPS; Supply Voltage Max:3.3V; Supply Voltage Min:1.8V; Supply Voltage Range:1.8V to 2.5V, 1.8V to 3.3V; Termination Type:SMD; Total Harmonic Distortion:-88dB

Manufacturer Aliases

Cirrus Logic has several brands around the world that distributors may use as alternate names. Cirrus Logic may also be known as the following names:

  • CIRRUS
  • Cirrus Logic Inc
  • CIRRUSLOG
  • CIR
  • CIRR
  • CIRRUSLO
  • CIRRUSLGIC
  • CIRLOG
  • CRYSTAL
  • CIRRUS LOGIC INC (VA)
  • CIRRUS LOGIC / DALLAS SEMI
  • CIRRUS LOGIC INTERNATIONAL (UK) LTD
  • CAYSTAL
  • CRYSTRL
  • CIRRUS LOG / DALLAS SEMI
  • CRYS
  • CIRRUSL
  • 0210 CIRRUS LOGIC -2
  • CIRRUS LOGIC GMBH
  • Crystal Semiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • CS42L51CNZ

Technical Specifications

Physical
Case/PackageQFN
Contact PlatingTin
MountSurface Mount
Number of Pins32
Technical
InterfaceI2C, SPI, Serial
Max Operating Temperature70 °C
Max Supply Voltage3.3 V
Min Operating Temperature-10 °C
Min Supply Voltage1.8 V
Nominal Supply Current10 mA
Number of A/D Converters2
Number of Bits24
Number of Channels2
Number of D/A Converters2
Operating Supply Voltage2.5 V
PackagingBulk
Resolution3 B
Sampling Rate96 ksps
TerminationSMD/SMT
TypeGeneral Purpose
Dimensions
Height950 µm
Length5 mm
Width5 mm

Documents

Download datasheets and manufacturer documentation for Cirrus Logic CS42L51-CNZ.

Newark
Datasheet88 pages18 years ago
Augswan
Datasheet84 pages18 years ago
iiiC
Datasheet88 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant