📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Cirrus Logic CS42518-CQZ

Audio Codec 2ADC / 8DAC 24-Bit 64-Pin LQFP Tray
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cirrus Logic CS42518-CQZ.

IHS

Datasheet91 pages24 years ago

Factory Futures

Augswan

Farnell

iiiC

CAD Models

Download Cirrus Logic CS42518-CQZ symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 months ago)

Related Parts

Cirrus LogicCS42416-CQZ
General Purpose Audio Codec 2ADC / 6DAC Ch 64-Pin LQFP Tray
Cirrus LogicCS42516-CQZ
110 DB, 192 KHZ 6-CH CODEC WITH S/PDIF RECEIVER Consumer Circuit, PQFP64
Cirrus LogicCS42526-CQZ
Audio Codec 2ADC / 6DAC 24-Bit 64-Pin LQFP Tray

Descriptions

Descriptions of Cirrus Logic CS42518-CQZ provided by its distributors.

Audio Codec 2ADC / 8DAC 24-Bit 64-Pin LQFP Tray
Tray e3 Active CS42518 codec 24b 3.13V 342.689036mg 85mA
CS42518 - 110 DB, 192 KHZ 8-CH C
IC, SM 24BIT CODEC+RECEIVER,WAFFLE80; Resolution, Bits:24bit; Sample Rate:192kHz; No. of DACs:8; Interface Type:Serial; Voltage, Supply Min:3.13V; Voltage, Supply Max:5.25V; Termination Type:SMD; Case Style:LQFP; No. of Pins:64; Operating Temperature Range:-10°C to +70°C; Temp, Op. Max:70°C; Temp, Op. Min:-10°C; A/D, D/A Features:Eight 24-bit D/A, two 24-bit A/D Converters, 110 dB DAC / 114 dB ADC Dynamic Range, -100 dB THD+N, System Sampling Rates up to 192 kHz, 8:2 S/PDIF Input MUX; Base Number:42518; IC Generic Number:42518; Logic Function Number:42518; No. of Bits:24; No. of Channels:8; Packaging Type:Waffle Tray

Manufacturer Aliases

Cirrus Logic has several brands around the world that distributors may use as alternate names. Cirrus Logic may also be known as the following names:

  • CIRRUS
  • Cirrus Logic Inc
  • CIRRUSLOG
  • CIR
  • CIRR
  • CIRRUSLO
  • CIRRUSLGIC
  • CIRLOG
  • CRYSTAL
  • CIRRUS LOGIC / DALLAS SEMI
  • CIRRUS LOGIC INC (VA)
  • CIRRUS LOGIC INTERNATIONAL (UK) LTD
  • Cirrus Logic Crystal
  • PIXEL SEMICONDUCTOR
  • Cirrus Logic Semiconductor
  • CIRRUSL
  • CIRRUS LOGIC GMBH
  • Crystal Semiconductor
  • CAYSTAL
  • CRYS
  • 0210 CIRRUS LOGIC -2
  • CRYSTRL
  • CIRRUS LOG / DALLAS SEMI
  • Cirrus Logic Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CS42518CQZ