FerriShield CS28B1642

Split Core Ferrite Suppressors for Round Cable Round Cable Snap 0.282 I.D. 100@100
$ 12.6
Datasheet

Price and Stock

DistributorSKUMinPkg
RS (Formerly Allied Electronics)CS28B16424041Bulk
21h

Datasheets & Documents

Download datasheets and manufacturer documentation for FerriShield CS28B1642.

Farnell

Datasheet1 page18 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-95.97%

Descriptions

Descriptions of FerriShield CS28B1642 provided by its distributors.

Split Core Ferrite Suppressors for Round Cable Round Cable Snap 0.282 I.D. 100@100
FERRITE CORE, SPLIT, 7.2MM, 100 OHM/100MHZ; Cable Diameter Max:7.2mm; Frequency Min:-; Frequency Max:-; Product Range:-; External Diameter:21.3mm; External Height:0.852"; External Width:0.84"; Frequency:100MHz; Impedance:100ohm RoHS Compliant: Yes
SPLIT CORE FERRITE BEAD; Impedance:100oh; SPLIT CORE FERRITE BEAD; Impedance:100ohm; Ferrite Mounting:Split Core; External Diameter:21.3mm; External Height:0.852"; External Width:0.84"; Frequency:100MHz; Internal Diameter:0.282"; Length:0.885"; Mounting Type:Screw Mounting

Manufacturer Aliases

FerriShield has several brands around the world that distributors may use as alternate names. FerriShield may also be known as the following names:

  • FERRISHIELD INC
  • Leader Tech / FerriShield
  • LEADER TECH/FERRISHE