Coilcraft CS1200L

Current Sensing Transformer, 1: 200, 80 mH, 35 A, Through Hole RoHS Compliant: Yes
$ 2.505
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft CS1200L.

IHS

Datasheet1 page5 years ago

Newark

Coilcraft Direct

Inventory History

3 month trend:
+196%

CAD Models

Download Coilcraft CS1200L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-02-28
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Coilcraft CS1200L provided by its distributors.

Current Sensing Transformer, 1:200, 80 mH, 35 A, Through Hole RoHS Compliant: Yes
Current Transformer 1:200 4.5Ohm Prim. DCR 80000uH Prim. 35000mA Prim. 2 Terminal PC Pin Thru-Hole
Current Sense Transformer, 35A
TRANSFORMER, CURRENT SENSE, 1: 200, 35A; Turns Ratio: 1: 200; DC Resistance: -; Inductance: 80mH; ET Constant: -; Primary Current: 35A; Transformer Mounting: Through Hole; Product Range: -; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • CS1200-L