Bourns CRT0603-FY-1302ELF

SMD Chip Resistor, 13 kOhm, ± 1%, 100 mW, 0603 [1608 Metric], Thin Film, Precision
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1508
MountSurface Mount
Technical
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
Power Rating62.5 mW
Resistance13 kΩ
Temperature Coefficient25 ppm/°C
TerminationSMD/SMT
Tolerance0.5 %
Voltage Rating50 V

Documents

Download datasheets and manufacturer documentation for Bourns CRT0603-FY-1302ELF.

Electro Sonic
Datasheet3 pages7 years ago
Burklin Elektronik
Datasheet3 pages7 years ago

Inventory History

3 month trend:
-0.06%

Engineering Resources

View Evaluation kits and Reference designs for Bourns CRT0603-FY-1302ELF.

Related Parts

Descriptions

Descriptions of Bourns CRT0603-FY-1302ELF provided by its distributors.

SMD Chip Resistor, 13 kOhm, ± 1%, 100 mW, 0603 [1608 Metric], Thin Film, Precision
Resistor, thin film, SMD 0603 (1608), 13 kΩ, 0.1 W, ±1 %, CRT0603-FY-1302ELF
0603 (1608Metric) FIXED RESISTOR CRT 0.061Lx0.031W 1.55mmx0.80mm 0.1W 1/10W 13kOhm ±25ppm/C
RES 13.0K OHM 1/10W 1% 0603 SMD
Resthinfilm 0603 13K 1% 100Mw Tc25 Rohs Compliant: Yes |Bourns CRT0603-FY-1302ELF

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOURNES
  • BOUR
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • BOUNS
  • Bourns Electronics
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • Bourns Electronics GmbH
  • power inno

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRT0603FY1302ELF

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1508
MountSurface Mount
Technical
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
Power Rating62.5 mW
Resistance13 kΩ
Temperature Coefficient25 ppm/°C
TerminationSMD/SMT
Tolerance0.5 %
Voltage Rating50 V

Documents

Download datasheets and manufacturer documentation for Bourns CRT0603-FY-1302ELF.

Electro Sonic
Datasheet3 pages7 years ago
Burklin Elektronik
Datasheet3 pages7 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago