Bourns CRT0402-DZ-2002GAS

Res Thin Film 0402 20K Ohm 0.5% 0.063W(1/16W) ±50ppm/C Sulfur Resistant Pad SMD T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
Technical
CompositionThin Film
FeaturesAnti-Sulfur
Max Operating Temperature155 °C
Max Power Dissipation63 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape
Power Rating62.5 mW
Resistance20 kΩ
Schedule B8533210025
Temperature Coefficient50 ppm/°C
Tolerance0.5 %
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Height355.6 µm
Length990.6 µm
Width508 µm

Documents

Download datasheets and manufacturer documentation for Bourns CRT0402-DZ-2002GAS.

element14 APAC
Datasheet4 pages8 years ago
Electro Sonic
Datasheet4 pages8 years ago
X-ON
Datasheet4 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages8 years ago

Inventory History

3 month trend:
-6.88%

Engineering Resources

View Evaluation kits and Reference designs for Bourns CRT0402-DZ-2002GAS.

Related Parts

Descriptions

Descriptions of Bourns CRT0402-DZ-2002GAS provided by its distributors.

Res Thin Film 0402 20K Ohm 0.5% 0.063W(1/16W) ±50ppm/C Sulfur Resistant Pad SMD T/R
Res Anti-Sulfured Precision Thin Film 0402 20k Ohm 0.5% 1/16W ±50ppm/°C Molded Paper T/R
CRT Thin Film Resistor, Ultra-Tight,0402 20k0 0.5% 63mW TC50 | Bourns CRT0402-DZ-2002GAS
0402 (1005Metric) FIXED RESISTOR CRT-AS 0.039Lx0.020W 1.00mmx0.50mm 0.063W 1/16W 20kOhm ±50ppm/C
RES, 20K, 0.5%, 0402, THIN FILM; Resistor Case Style: 0402 [1005 Metric]; Resistance: 20kohm; Product Range: CRT-AS Series; Voltage Rating: 25V; Resistor Element Material: Thin Film; Power Rating: 62.5mW; Resistance Tolerance: ± 0.5%; Temperature Coefficient: ± 50ppm/°C; Automotive Qualification Standard: -; SVHC: Lead (15-Jan-2019)

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOURNES
  • BOUR
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • BOUNS
  • Bourns Electronics
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • Bourns Electronics GmbH
  • power inno

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRT0402DZ2002GAS

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
Technical
CompositionThin Film
FeaturesAnti-Sulfur
Max Operating Temperature155 °C
Max Power Dissipation63 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape
Power Rating62.5 mW
Resistance20 kΩ
Schedule B8533210025
Temperature Coefficient50 ppm/°C
Tolerance0.5 %
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Height355.6 µm
Length990.6 µm
Width508 µm

Documents

Download datasheets and manufacturer documentation for Bourns CRT0402-DZ-2002GAS.

element14 APAC
Datasheet4 pages8 years ago
Electro Sonic
Datasheet4 pages8 years ago
X-ON
Datasheet4 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages8 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago