TE Connectivity CRGP0402F82R

Res Thick Film 0402 82 Ohm 1% 0.125W(1/8W) ±200ppm/°C Pad SMD Automotive T/R
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
Technical
CompositionThick Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
Operating Supply Voltage50 V
PackagingCut Tape
Power Rating125 mW
Resistance82 Ω
Schedule B8533210025
Temperature Coefficient200 ppm/°C
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Height400 µm

Documents

Download datasheets and manufacturer documentation for TE Connectivity CRGP0402F82R.

Farnell
Datasheet10 pages6 years ago
TE Connectivity
Technical Drawing1 page6 years ago
Upverter
Datasheet11 pages5 years ago

Inventory History

3 month trend:
+64.59%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity CRGP0402F82R.

Descriptions

Descriptions of TE Connectivity CRGP0402F82R provided by its distributors.

Res Thick Film 0402 82 Ohm 1% 0.125W(1/8W) ±200ppm/°C Pad SMD Automotive T/R
Surface Mount Resistors, General Purpose Resistor, 2 Termination, 0402, Taped & Reeled, 1 %, Thick Film, Resistance Class Up to 1kΩ, 82 Ω, Neohm CRGP
RES, 82R, 1%, 0.125W, 0402, THICK FILM; Resistor Case Style: 0402 [1005 Metric]; Resistance: 82ohm; Product Range: CRGP Series; Voltage Rating: 50V; Resistor Element Material: Thick Film; Power Rating: 125mW; Resistance Tolera
Res, 82R, 1%, 0.125W, 0402, Thick Film; Resistance:82Ohm; Resistance Tolerance:± 1%; Power Rating:125Mw; Resistor Case/Package:0402 [1005 Metric]; Resistor Technology:Thick Film; Resistor Type:Pulse Withstanding; Voltage Rating:50Vrohs Compliant: Yes |Te Connectivity CRGP0402F82R
CRGP 0402 82R 1% Resistance Value: 82 Ω Element Type: Thick Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 1 % Number of Terminations: 2 Surface Mount Resistor | 82 Ω Thick Film General Purpose Resistor 1 % | Part Number: CRGP0402F82R | Internal Number: 1-2176325-2 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-2176325-2

Technical Specifications

Physical
Case/Package0402
Technical
CompositionThick Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
Operating Supply Voltage50 V
PackagingCut Tape
Power Rating125 mW
Resistance82 Ω
Schedule B8533210025
Temperature Coefficient200 ppm/°C
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Height400 µm

Documents

Download datasheets and manufacturer documentation for TE Connectivity CRGP0402F82R.

Farnell
Datasheet10 pages6 years ago
TE Connectivity
Technical Drawing1 page6 years ago
Upverter
Datasheet11 pages5 years ago

Compliance

Environmental Classification
RoHSNon-Compliant