TE Connectivity CRGH0603J330K

SMD Chip Resistor, 330 kOhm, ± 5%, 200 mW, 0603 [1608 Metric], Thick Film, High Power
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
MountSurface Mount
Technical
CompositionPower resistor, Thick Film
Max Operating Temperature125 °C
Max Power Dissipation200 mW
Min Operating Temperature-55 °C
Number of Resistors1
Number of Terminations2
Operating Supply Voltage50 V
PackagingCut Tape
Power Rating200 mW
Resistance330 kΩ
Temperature Coefficient100 ppm/°C
TerminationSolder
Tolerance5 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth800 µm
Height450 µm
Length1.6 mm
Width787.4 µm

Documents

Download datasheets and manufacturer documentation for TE Connectivity CRGH0603J330K.

Newark
Datasheet10 pages9 years ago
Datasheet3 pages12 years ago
TE Connectivity
Datasheet16 pages16 years ago
Electro Sonic
Datasheet8 pages5 years ago
Master Electronics
Datasheet8 pages4 years ago
element14 APAC
Datasheet0 pages0 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity CRGH0603J330K.

Related Parts

Descriptions

Descriptions of TE Connectivity CRGH0603J330K provided by its distributors.

SMD Chip Resistor, 330 kOhm, ± 5%, 200 mW, 0603 [1608 Metric], Thick Film, High Power
Res Thick Film 0603 330K Ohm 5% 0.2W(1/5W) ±100ppm/C Pad SMD T/R
Surface Mount Thick Film Resistor, Crg Series, 330 Kohm, 200 Mw, - 5%, 50 V |Neohm Te Connectivity CRGH0603J330K
Special Order: CRGH0603 5% 330K 0.2W Resistance Value: 330K Ω Element Type: Thick Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Number of Terminations: 2 Surface Mount Resistor | 330K Ω Thick Film Power Resistor 5 % | Part Number: CRGH0603J330K | Internal Number: 3-1879495-4 | TE Connectivity
RES, 330K, 5%, 0.2W, 0603, THICK FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 330kohm; Product Range: CRG Series; Voltage Rating: 50V; Resistor Element Material: Thick Film; Power Rating: 200mW; Resistance Tolerance: ± 5%; Temperature Coefficient: ± 200ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jun-2015)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-1879495-4

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
MountSurface Mount
Technical
CompositionPower resistor, Thick Film
Max Operating Temperature125 °C
Max Power Dissipation200 mW
Min Operating Temperature-55 °C
Number of Resistors1
Number of Terminations2
Operating Supply Voltage50 V
PackagingCut Tape
Power Rating200 mW
Resistance330 kΩ
Temperature Coefficient100 ppm/°C
TerminationSolder
Tolerance5 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth800 µm
Height450 µm
Length1.6 mm
Width787.4 µm

Documents

Download datasheets and manufacturer documentation for TE Connectivity CRGH0603J330K.

Newark
Datasheet10 pages9 years ago
Datasheet3 pages12 years ago
TE Connectivity
Datasheet16 pages16 years ago
Electro Sonic
Datasheet8 pages5 years ago
Master Electronics
Datasheet8 pages4 years ago
element14 APAC
Datasheet0 pages0 years ago

Compliance

Environmental Classification
ELVCompliant
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement2 pages11 years ago