TE Connectivity CRG0603F75R

Res Thick Film 0603 75 Ohm 1% 1/10W ±200ppm/°C Molded SMD SMD
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
MountSurface Mount
Technical
CompositionThick Film
Max Operating Temperature125 °C
Max Power Dissipation100 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Resistors1
Number of Terminations2
Operating Supply Voltage50 V
PackagingTape & Reel (TR)
Power Rating100 mW
Resistance75 Ω
Schedule B8533210025
Temperature Coefficient200 ppm/°C
TerminationSolder
Tolerance1 %
Voltage Rating50 V
Dimensions
Depth800 µm
Height450 µm
Length1.6 mm
Width787.4 µm

Documents

Download datasheets and manufacturer documentation for TE Connectivity CRG0603F75R.

Master Electronics
Datasheet8 pages5 years ago
Datasheet3 pages12 years ago
Newark
Datasheet3 pages8 years ago
TE Connectivity
Datasheet16 pages16 years ago
Technical Drawing1 page14 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages8 years ago
Datasheet3 pages12 years ago
Datasheet1 page13 years ago
Arrow Electronics
Datasheet3 pages12 years ago

Inventory History

3 month trend:
-0.54%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity CRG0603F75R.

Related Parts

Descriptions

Descriptions of TE Connectivity CRG0603F75R provided by its distributors.

Res Thick Film 0603 75 Ohm 1% 1/10W ±200ppm/°C Molded SMD SMD
Res, 75R, 1%, 0.1W, 0603, Thick Film Rohs Compliant: Yes |Neohm Te Connectivity CRG0603F75R
Thick Film Smnt Resistor 0603 Case 75Ohm +/-1% 0.1W +/-200ppm/degC
Special Order: CRG0603 1% 75R Resistance Value: 75 Ω Element Type: Thick Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 1 % Number of Terminations: 2 Surface Mount Resistor | 75 Ω Thick Film General Purpose Resistor 1 % | Part Number: CRG0603F75R | Internal Number: 1622997-1 | Alias Number: CRG0603F75RJIT | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1622997-1
  • 16229971

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
MountSurface Mount
Technical
CompositionThick Film
Max Operating Temperature125 °C
Max Power Dissipation100 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Resistors1
Number of Terminations2
Operating Supply Voltage50 V
PackagingTape & Reel (TR)
Power Rating100 mW
Resistance75 Ω
Schedule B8533210025
Temperature Coefficient200 ppm/°C
TerminationSolder
Tolerance1 %
Voltage Rating50 V
Dimensions
Depth800 µm
Height450 µm
Length1.6 mm
Width787.4 µm

Documents

Download datasheets and manufacturer documentation for TE Connectivity CRG0603F75R.

Master Electronics
Datasheet8 pages5 years ago
Datasheet3 pages12 years ago
Newark
Datasheet3 pages8 years ago
TE Connectivity
Datasheet16 pages16 years ago
Technical Drawing1 page14 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages8 years ago
Datasheet3 pages12 years ago
Datasheet1 page13 years ago
Arrow Electronics
Datasheet3 pages12 years ago

Compliance

Environmental Classification
ELVCompliant
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement2 pages11 years ago
Materials Sheet2 pages9 years ago
Materials Sheet2 pages9 years ago