📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

TE Connectivity CRG0402F430R

Res Thick Film 0402 430 Ohm 1% 0.063W(1/16W) ±100ppm/C Pad SMD T/R
$ 0.004
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CRG0402F430R.

Master Electronics

Datasheet8 pages6 years ago

Electro Sonic

TE Connectivity

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+120%

CAD Models

Download TE Connectivity CRG0402F430R symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Yageo GroupRC0402FR-07430RL
Res Thick Film 0402 430 Ohm 1% 0.063W(1/16W) ±100ppm/C Pad SMD T/R
Yageo GroupRC0402FR-07390RL
Res General Purpose Thick Film 0402 390 Ohm 1% 1/16W ±100ppm/°C Molded SMD Paper T/R
Yageo GroupRC0402FR-07464RL
RC Series 0402 0.063 W 464 Ohm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor

Descriptions

Descriptions of TE Connectivity CRG0402F430R provided by its distributors.

Res Thick Film 0402 430 Ohm 1% 0.063W(1/16W) ±100ppm/C Pad SMD T/R
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 430ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402
CRG0402 SMT chip resistor; 430R 1% 0.063W
Thick Film Resistors - SMD CRG0402 1% 430R
Thick Film Resistor CRG 0402 1% 430R
Special Order: CRG0402 1% 430R Resistance Value: 430 Ω Resistor Type: General Purpose Resistor Element Type: Thick Film Package Size Code: 0402 Power Rating: .063 W Surface Mount Resistor | 430 Ω General Purpose Resistor Thick Film 0402 | Part Number: CRG0402F430R | Internal Number: 6-1676480-3 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TE Connectivity Measurement Specialties
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY SENSORS
  • TE CONNECTIVITY (TYCO)
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity /CGS Brand
  • TE Connectivity Solutions GmbH
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6-1676480-3