TE Connectivity CRG0402F27K

SMD Chip Resistor, 27 kOhm, ± 1%, 63 mW, 0402 [1005 Metric], Thick Film, High Power
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
MountSurface Mount
Technical
CompositionThick Film
Max Operating Temperature125 °C
Max Power Dissipation63 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Resistors1
Number of Terminations2
Operating Supply Voltage50 V
PackagingTape & Reel (TR)
Power Rating63 mW
Resistance27 kΩ
Temperature Coefficient100 ppm/°C
TerminationSolder
Tolerance1 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth500 µm
Height350 µm
Length990.6 µm
Width500 µm

Documents

Download datasheets and manufacturer documentation for TE Connectivity CRG0402F27K.

Future Electronics
Datasheet3 pages8 years ago
TE Connectivity
Datasheet3 pages12 years ago
Datasheet16 pages16 years ago
Technical Drawing1 page14 years ago
Master Electronics
Datasheet8 pages5 years ago
Burklin Elektronik
Datasheet4 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet3 pages8 years ago
Datasheet3 pages12 years ago

Inventory History

3 month trend:
+46.09%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity CRG0402F27K.

Related Parts

Descriptions

Descriptions of TE Connectivity CRG0402F27K provided by its distributors.

SMD Chip Resistor, 27 kOhm, ± 1%, 63 mW, 0402 [1005 Metric], Thick Film, High Power
Res Thick Film 0402 27K Ohm 1% 0.063W(1/16W) ±100ppm/C Pad SMD T/R
Fixed Resistor, Thick Film, 0.063W, 27000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402
Resistor, thick film, SMD 0402 (1005), 27 kΩ, 0.063 W, ±1 %, 4-1676480-1
Thick Film Smnt Resistor 0402 Case 27kOhm +/-1% 0.063W +/-100ppm/degC
CRG Series 0402 27 kOhm ±1 % 0.063 W ±100 ppm/°C SMT Thick Film Resistor
Surface Mount Thick Film Resistor, Crg Series, 27 Kohm, 63 Mw, - 1%, 50 V, 0402 [1005 Metric] |Neohm Te Connectivity CRG0402F27K
Thick Film Resistors-SMD CRG0402 1% 27K
Thick Film Resistor CRG 0402 1% 27K
27K Ω, Thick Film, General Purpose Resistor Resistor, 1 %, 2 Termination, 0402, Taped & Reeled, Resistance Class 1kΩ – 1MΩ, .063 W, Neohm CRG
RES, 27K, 1%, 0.063W, 0402, THICK FILM; Resistor Case Style: 0402 [1005 Metric]; Resistance: 27kohm; Product Range: CRG Series; Voltage Rating: 50V; Resistor Element Material: Thick Film; Power Rating: 63mW; Resistance Tolerance: ± 1%; Temperature Coefficient: ± 100ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019)
Special Order: CRG0402 1% 27K Resistance Value: 27K Ω Element Type: Thick Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 1 % Number of Terminations: 2 Surface Mount Resistor | 27K Ω Thick Film General Purpose Resistor 1 % | Part Number: CRG0402F27K | Internal Number: 4-1676480-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-1676480-1
  • 416764801

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
MountSurface Mount
Technical
CompositionThick Film
Max Operating Temperature125 °C
Max Power Dissipation63 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Resistors1
Number of Terminations2
Operating Supply Voltage50 V
PackagingTape & Reel (TR)
Power Rating63 mW
Resistance27 kΩ
Temperature Coefficient100 ppm/°C
TerminationSolder
Tolerance1 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth500 µm
Height350 µm
Length990.6 µm
Width500 µm

Documents

Download datasheets and manufacturer documentation for TE Connectivity CRG0402F27K.

Future Electronics
Datasheet3 pages8 years ago
TE Connectivity
Datasheet3 pages12 years ago
Datasheet16 pages16 years ago
Technical Drawing1 page14 years ago
Master Electronics
Datasheet8 pages5 years ago
Burklin Elektronik
Datasheet4 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet3 pages8 years ago
Datasheet3 pages12 years ago

Compliance

Environmental Classification
ELVCompliant
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement2 pages11 years ago
Materials Sheet2 pages6 years ago