Vishay CRCW251264R9FKEG

SMD Chip Resistor, 64.9 Ohm, ± 1%, 1 W, 2512 [6332 Metric], Thick Film, General Purpose
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2512
Case Code (Imperial)2512
Case Code (Metric)6432
Contact PlatingTin
Number of Pins2
Weight40.511469 mg
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation1 W
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape
Power Rating1 W
Resistance64.9 Ω
Temperature Coefficient100 ppm/°C
Tolerance1 %
Voltage Rating500 V
Voltage Rating (DC)500 V
Dimensions
Height700 µm
Length6.2992 mm
Width3.1496 mm

Documents

Download datasheets and manufacturer documentation for Vishay CRCW251264R9FKEG.

element14 APAC
Datasheet8 pages7 years ago
Datasheet8 pages8 years ago
Datasheet8 pages9 years ago
Farnell
Datasheet8 pages9 years ago
Newark
Datasheet8 pages5 years ago
Datasheet8 pages10 years ago
Future Electronics
Datasheet8 pages11 years ago
element14
Datasheet8 pages12 years ago

Inventory History

3 month trend:
+211%

Engineering Resources

View Evaluation kits and Reference designs for Vishay CRCW251264R9FKEG.

Related Parts

Descriptions

Descriptions of Vishay CRCW251264R9FKEG provided by its distributors.

SMD Chip Resistor, 64.9 Ohm, ± 1%, 1 W, 2512 [6332 Metric], Thick Film, General Purpose
Res Thick Film 2512 64.9 Ohm 1% 1W ±100ppm/C Pad SMD Automotive T/R
CRCW Series 2512 1 W 64.9 Ohm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor
RESISTOR, THICK FILM CHIP, 64.9 OHM 1W, 1%
2512 (6432Metric) FIXED RESISTOR CRCW 0.248Lx0.124W 6.30mmx3.15mm 1W 64.9Ohm ±100ppm/C

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/Package2512
Case Code (Imperial)2512
Case Code (Metric)6432
Contact PlatingTin
Number of Pins2
Weight40.511469 mg
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation1 W
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape
Power Rating1 W
Resistance64.9 Ω
Temperature Coefficient100 ppm/°C
Tolerance1 %
Voltage Rating500 V
Voltage Rating (DC)500 V
Dimensions
Height700 µm
Length6.2992 mm
Width3.1496 mm

Documents

Download datasheets and manufacturer documentation for Vishay CRCW251264R9FKEG.

element14 APAC
Datasheet8 pages7 years ago
Datasheet8 pages8 years ago
Datasheet8 pages9 years ago
Farnell
Datasheet8 pages9 years ago
Newark
Datasheet8 pages5 years ago
Datasheet8 pages10 years ago
Future Electronics
Datasheet8 pages11 years ago
element14
Datasheet8 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago