Distributor | SKU | Min | Pkg | |||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|
DigiKey | 541-20.0KRCT-ND | 3,260 | 1 | Cut Tape | ||||||||
Mouser | 71-CRCW251220K0FKEGH | 4,281 | 1 | Tape & Reel | ||||||||
TTI | CRCW251220K0FKEGHP | 0 | 2K | Tape & Reel | 14h | |||||||
Newark | 52X2093 | 0 | 2K | Tape & Reel | ||||||||
New Yorker Electronics | CRCW251220K0FKEGHP | 0 | 2K | 19h |
Download datasheets and manufacturer documentation for Vishay CRCW251220K0FKEGHP.
Download Vishay CRCW251220K0FKEGHP symbol, footprint, and 3D STEP models from our trusted partners.
SOURCE | eCAD | mCAD | FILES |
---|---|---|---|
![]() | SymbolFootprint | ||
![]() | SymbolFootprint | Download |
Descriptions of Vishay CRCW251220K0FKEGHP provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:
Download datasheets and manufacturer documentation for Vishay CRCW251220K0FKEGHP.