📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Vishay CRCW120668R0FKEAHP

Res Thick Film 1206 68 Ohm 1% 0.75W ±100ppm/°C Molded SMD SMD Paper T/R
$ 0.065
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CRCW120668R0FKEAHP.

Newark

Datasheet10 pages8 years ago
Datasheet10 pages9 years ago
Datasheet6 pages10 years ago
Datasheet6 pages16 years ago
Datasheet10 pages7 years ago

element14 APAC

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-18.05%

CAD Models

Download Vishay CRCW120668R0FKEAHP symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

PanasonicERJ-8ENF68R0V
Res Thick Film 1206 68 Ohm 1% 0.25W ±100ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRC1206FR-0768RL
250mW Thick Film Resistors 200V ±100ppm/℃ ±1% 68Ω 1206 Chip Resistor - Surface Mount ROHS
Yageo GroupAC1206FR-0768RL
Res Thick Film 1206 68 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of Vishay CRCW120668R0FKEAHP provided by its distributors.

Res Thick Film 1206 68 Ohm 1% 0.75W ±100ppm/°C Molded SMD SMD Paper T/R
Avnet Japan
CRCW-HP Series 1206 68 Ohm ±1% 0.75 W ±100 ppm/K Thick Film Chip Resistor
VISHAY - CRCW120668R0FKEAHP - SMD Chip Resistor, 1206 [3216 Metric], 68 ohm, CRCW-HP e3 Series, 200 V, Thick Film, 750 mW
RES HP THKFLM 1206 68 OHM 1% 1/2W 100PPM/ C SMD
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 68ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206
RESISTOR;THICK FILM;68 OHMS;0.5 W;1%;SMT;1206;TCR 37 PPM/DEGC
Resistor Type = Thick Film / Resistance Ohm = 68 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 750 / Body Length mm = 3.1 / Voltage Rating - DC V = 200 / Temperature Coefficient = ±100 ppm/K / Termination Type = Wraparound / Body Height mm = 0.5 / Body Width mm = 1.6 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 1206

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • VISHA
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRCW120668R0FKEAHP.