Vishay CRCW1206604RFKEAHP

Res Thick Film 1206 604 Ohm 1% 0.75W(3/4W) ±100ppm/°C Pad SMD Automotive T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Contact PlatingTin
MountSurface Mount
Weight10.007382 mg
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation500 mW
Min Operating Temperature-55 °C
Number of Terminations2
Power Rating750 mW
Resistance604 Ω
Schedule B8533210045
Temperature Coefficient100 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Voltage Rating200 V
Voltage Rating (DC)200 V
Dimensions
Depth1.6 mm
Height500 µm
Length3.0988 mm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for Vishay CRCW1206604RFKEAHP.

Datasheet10 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages8 years ago
Future Electronics
Datasheet8 pages11 years ago
Datasheet6 pages11 years ago
Datasheet8 pages11 years ago
Datasheet6 pages11 years ago
Datasheet8 pages11 years ago
Datasheet6 pages11 years ago
Datasheet8 pages11 years ago
Datasheet6 pages11 years ago
Datasheet6 pages11 years ago
Datasheet8 pages11 years ago
Datasheet6 pages11 years ago
Datasheet8 pages11 years ago
Datasheet6 pages11 years ago
Datasheet8 pages11 years ago
Datasheet6 pages12 years ago
Datasheet8 pages12 years ago
Datasheet8 pages13 years ago
Datasheet6 pages14 years ago
Datasheet8 pages14 years ago
Datasheet8 pages15 years ago
Datasheet8 pages15 years ago
Arrow Electronics
Datasheet6 pages11 years ago

Inventory History

3 month trend:
+29.42%

Engineering Resources

View Evaluation kits and Reference designs for Vishay CRCW1206604RFKEAHP.

Related Parts

Descriptions

Descriptions of Vishay CRCW1206604RFKEAHP provided by its distributors.

Res Thick Film 1206 604 Ohm 1% 0.75W(3/4W) ±100ppm/°C Pad SMD Automotive T/R
CRCW Series 1206 0.5 W 604 Ohm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor
Resistor;Thick Film;604 Ohms;0.5 W;1%;SMT;1206;TCR 37 ppm/DegC | Vishay Dale CRCW1206604RFKEAHP
RES, AEC-Q200, THICK FILM, 604R, 1206; Resistance: 604ohm; Resistance Tolerance: ± 1%; Power Rating: 750mW; Resistor Case / Package: 1206 ^3216 Metric]; Resistor Technology: Thick Film; Resistor Type: Pulse 65AC3469
Res Thkflm 1206,604 Ohm,1%,t/R |Vishay CRCW1206604RFKEAHP
1206 (3216Metric) FIXED RESISTOR CRCW-HP 0.122Lx0.063W 3.10mmx1.60mm 0.75W 3/4W 604Ohm ±100ppm/C

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRCW1206604RFKEAHP.

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Contact PlatingTin
MountSurface Mount
Weight10.007382 mg
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation500 mW
Min Operating Temperature-55 °C
Number of Terminations2
Power Rating750 mW
Resistance604 Ω
Schedule B8533210045
Temperature Coefficient100 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Voltage Rating200 V
Voltage Rating (DC)200 V
Dimensions
Depth1.6 mm
Height500 µm
Length3.0988 mm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for Vishay CRCW1206604RFKEAHP.

Datasheet10 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages8 years ago
Future Electronics
Datasheet8 pages11 years ago
Datasheet6 pages11 years ago
Datasheet8 pages11 years ago
Datasheet6 pages11 years ago
Datasheet8 pages11 years ago
Datasheet6 pages11 years ago
Datasheet8 pages11 years ago
Datasheet6 pages11 years ago
Datasheet6 pages11 years ago
Datasheet8 pages11 years ago
Datasheet6 pages11 years ago
Datasheet8 pages11 years ago
Datasheet6 pages11 years ago
Datasheet8 pages11 years ago
Datasheet6 pages12 years ago
Datasheet8 pages12 years ago
Datasheet8 pages13 years ago
Datasheet6 pages14 years ago
Datasheet8 pages14 years ago
Datasheet8 pages15 years ago
Datasheet8 pages15 years ago
Arrow Electronics
Datasheet6 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago