📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Vishay CRCW12064K99FKEAHP

Res Thick Film 1206 4.99K Ohm 1% 0.75W(3/4W) ±100ppm/C Pad SMD Automotive T/R
$ 0.053
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CRCW12064K99FKEAHP.

Upverter

Datasheet10 pages8 years ago

Future Electronics

Inventory History

3 month trend:
-7.67%

CAD Models

Download Vishay CRCW12064K99FKEAHP symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

PanasonicERJ-8ENF4991V
Res Thick Film 1206 4.99K Ohm 1% 1/4W +/-100ppm/ßC Molded SMD Punched Carrier T/R
Yageo GroupRC1206FR-074K99L
Res Thick Film 1206 4.99K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R
PanasonicERJP08F4991V
Res Thick Film 1206 4.99K Ohm 1% 0.33W ±100ppm/°C Molded SMD Punched Carrier T/R

Descriptions

Descriptions of Vishay CRCW12064K99FKEAHP provided by its distributors.

Res Thick Film 1206 4.99K Ohm 1% 0.75W(3/4W) ±100ppm/C Pad SMD Automotive T/R
CRCW Series 1206 4.99 kOhm ±1 % 0.75 W ±100 ppm/K SMT Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4990ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206
1206 (3216Metric) FIXED RESISTOR CRCW-HP 0.122Lx0.063W 3.10mmx1.60mm 0.75W 3/4W 4.99kOhm ±100ppm/C
Resistance:4.99kohm; Resistance Tolerance:± 1%; Power Rating:750mW; Resistor Case / Package:1206 [3216 Metric]; Resistor Technology:Thick Film; Resistor Type:Pulse Proof, High Power; Product Range:CRCW-HP e3 Series RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • VISHA
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRCW12064K99FKEAHP.