📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Vishay CRCW080560R4FKEA

Res Thick Film 0805 60.4 Ohm 1% 1/8W ±100ppm/°C Molded SMD SMD Paper T/R
$ 0.013
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CRCW080560R4FKEA.

IHS

Datasheet10 pages3 years ago

Newark

element14 APAC

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
+2.81%

CAD Models

Download Vishay CRCW080560R4FKEA symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.013
$ 0.007
$ 0.007
Stock
4,465,157
2,717,925
2,717,925
Authorized Distributors
6
6
6
Resistance
60.4 Ω
60.4 Ω
60.4 Ω
Case/Package
0805
0805
0805
Tolerance
1 %
1 %
1 %
Power Rating
125 mW
125 mW
125 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Yageo GroupRC0805FR-0760R4L
Res Thick Film 0805 60.4 Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R
Res Thick Film 0805 60.4 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
PanasonicERJ-6ENF60R4V
Res Thick Film 0805 60.4 Ohm 1% 0.125W(1/8W) +/-100ppm/C Molded SMD Automotive Punched T/R

Descriptions

Descriptions of Vishay CRCW080560R4FKEA provided by its distributors.

Res Thick Film 0805 60.4 Ohm 1% 1/8W ±100ppm/°C Molded SMD SMD Paper T/R
Avnet Japan
125mW Thick Film Resistors ±100ppm/℃ ±1% 60.4Ω 0805 Chip Resistor - Surface Mount ROHS
CRCW Series 0805 0.125 W 60.4 Ohm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 60.4ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
RESISTOR;THICK FILM;60.4 OHMS;0.125 W;1%;SMT;0805;TCR 37 PPM/DEGC;CUT TAPE
Surface Mount Thick Film Resistor, Aec-Q200 Crcw Series, 60.4 Ohm, 125 Mw, - 1%, 150 V Rohs Compliant: Yes |Vishay CRCW080560R4FKEA.
RES, 60R4, 1%, 0.125W, 0805, THICK FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 60.4ohm; Product Range: CRCW e3 Series; Voltage Rating: 150V; Resistor Element Material: Thick Film; Power Rating: 125mW; Resistance Tolerance: ± 1%; Temperature Coefficient: ± 100ppm/K; Automotive Qualification Standard: AEC-Q200; SVHC: No SVHC (15-Jan-2019); Reel Quantity: 5000; Resistor Mounting: Surface Mount Device

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • VISHA
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRCW080560R4FKEA.