Vishay CRCW08054751FRT1

Res Thick Film 4.75K Ohm 1/8W 1% 0805 SMD
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Technical
CompositionThick Film
Power Rating125 mW
Resistance4.75 kΩ
Temperature Coefficient100 ppm/°C
Voltage Rating (DC)100 V

Documents

Download datasheets and manufacturer documentation for Vishay CRCW08054751FRT1.

Sierra IC
Datasheet4 pages21 years ago

Alternate Parts

Price @ 1000
$ 0.009
$ 0.009
Stock
38,390
17,765,233
17,765,233
Authorized Distributors
0
14
14
Resistance
4.75 kΩ
4.75 kΩ
4.75 kΩ
Mount
-
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Tolerance
-
1 %
1 %
Power Rating
125 mW
125 mW
125 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Vishay CRCW08054751FRT1.

Descriptions

Descriptions of Vishay CRCW08054751FRT1 provided by its distributors.

RES THICK FILM 4.75K OHM 1/8W 1% 0805 SMD
French Electronic Distributor since 1988

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRCW 0805 4751 FRT1
  • CRCW0805 4751 FRT1
  • CRCW0805-4751-FRT1
  • CRCW0805-4751FRT1

Technical Specifications

Physical
Case/Package0805
Technical
CompositionThick Film
Power Rating125 mW
Resistance4.75 kΩ
Temperature Coefficient100 ppm/°C
Voltage Rating (DC)100 V

Documents

Download datasheets and manufacturer documentation for Vishay CRCW08054751FRT1.

Sierra IC
Datasheet4 pages21 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Rohs Statement5 pages12 years ago