📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Vishay CRCW06034M02FKEA

Res Thick Film 0603 4.02M Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
$ 0.009
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CRCW06034M02FKEA.

IHS

Datasheet10 pages3 years ago

Future Electronics

Newark

element14 APAC

RS (Formerly Allied Electronics)

CAD Models

Download Vishay CRCW06034M02FKEA symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Yageo GroupRC0603FR-074M02L
Res Thick Film 0603 4.02M Ohm 1% 1/10W ±100ppm/°C Molded SMD SMD Paper T/R
Res Thick Film 0603 4.02M Ohm 1% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 0603 3.92M Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of Vishay CRCW06034M02FKEA provided by its distributors.

Res Thick Film 0603 4.02M Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
100mW Thick Film Resistors 75V ±1% ±100ppm/℃ 4.02MΩ 0603 Chip Resistor - Surface Mount ROHS
CRCW Series 0603 4.02 mOhm 0.1 W ±1 % ±100 ppm/K SMT Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4.02e+06ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
RESISTOR;THICK FILM;4.02 MEGOHMS;0.1 W;1%;SMT;0603;TCR 37 PPM/DEGC;CUT TAPE
0603 (1608Metric) FIXED RESISTOR CRCW 0.061Lx0.033W 1.55mmx0.85mm 0.1W 1/10W 4.02MOhm ±100ppm/C
Surface Mount Thick Film Resistor, Aec-Q200 Crcw Series, 4.02 Mohm, 100 Mw, - 1%, 75 V Rohs Compliant: Yes |Vishay CRCW06034M02FKEA.
RES, 4M02, 1%, 0.1W, 0603, THICK FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 4.02Mohm; Product Range: CRCW e3 Series; Voltage Rating: 75V; Resistor Element Material: Thick Film; Power Rating: 100mW; Resistance Tolerance: ± 1%; Temperature Coefficient: ± 100ppm/K; Automotive Qualification Standard: AEC-Q200; SVHC: No SVHC (15-Jan-2019); Resistor Mounting: Surface Mount Device

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • VISHA
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRCW06034M02FKEA.