Distributor | SKU | Min | Pkg | |||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|
Newark | 51X8827 | 0 | 10K | Tape & Reel | ||||||||
New Yorker Electronics | CRCW040256K0JNEDHP | 0 | 10K | 20h | ||||||||
Mouser | 71-CRCW040256K0JNEDH | 0 | 1 | |||||||||
Avnet | CRCW040256K0JNEDHP | 0 | 10K | 14h | ||||||||
Esaler Electronic | CRCW040256K0JNEDHP | 10,000 | >1wk |
Download datasheets and manufacturer documentation for Vishay CRCW040256K0JNEDHP.
Download Vishay CRCW040256K0JNEDHP symbol, footprint, and 3D STEP models from our trusted partners.
SOURCE | eCAD | mCAD | FILES |
---|---|---|---|
![]() | SymbolFootprint | ||
![]() | SymbolFootprint | Download | |
![]() | SymbolFootprint | Download |
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:
Download datasheets and manufacturer documentation for Vishay CRCW040256K0JNEDHP.