Vishay CRCW040220K0JNED

62.5mW Thick Film Resistors 75V ±5% ±200ppm/℃ 20kΩ 0402 Chip Resistor - Surface Mount ROHS
$ 0.009
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CRCW040220K0JNED.

IHS

Datasheet10 pages3 years ago

Newark

element14 APAC

Farnell

TME

Inventory History

3 month trend:
-4.18%

CAD Models

Download Vishay CRCW040220K0JNED symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.009
$ 0.004
$ 0.004
Stock
9,949,131
2,627,689
2,627,689
Authorized Distributors
6
6
6
Resistance
20 kΩ
20 kΩ
20 kΩ
Case/Package
0402
0402
0402
Tolerance
5 %
5 %
5 %
Power Rating
63 mW
100 mW
100 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Res Thick Film 0402 20K Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 0402 20K Ohm 5% 0.063W(1/16W) ±200ppm/C Epoxy Resin Pad SMD Automotive T/R
Res Thick Film 0402 22K Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 0402 18K Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
TE ConnectivityCRG0402J22K
Res General Purpose Thick Film 0402 22k Ohm 5% 1/16W ±200ppm/°C Molded
Res Thick Film 0402 18K Ohm 5% 0.063W(1/16W) ±200ppm/C Epoxy Resin Pad SMD Automotive T/R

Descriptions

Descriptions of Vishay CRCW040220K0JNED provided by its distributors.

62.5mW Thick Film Resistors 75V ±5% ±200ppm/℃ 20kΩ 0402 Chip Resistor - Surface Mount ROHS
Res Thick Film 0402 20K Ohm 5% 1/16W ±200ppm/°C Molded SMD SMD Paper T/R
Avnet Japan
Fixed Resistor, Metal Glaze/Thick Film, 0.063W, 20000ohm, 50V, 5% +/-Tol, Surface Mount, 0402
CRCW Series 0402 0.063 W 20 kOhm ±5 % ±200 ppm/K SMT Thick Film Chip Resistor
RESISTOR;THICK FILM;20 KILOHMS;0.063 W;5%;SMT;0402;TCR 73 PPM/DEGC;CUT TAPE
0402 (1005Metric) FIXED RESISTOR CRCW 0.039Lx0.020W 1.00mmx0.50mm 0.063W 1/16W 20kOhm ±200ppm/C
SMD Resistor 0402 20KΩ ±5% 1/16W ±200ppm/℃
THICK FILM RESISTOR, 20KOHM, 63mW, 5%, F
Resistance:20Kohm; Resistance Tolerance:± 5%; Power Rating:62.5Mw; Resistor Case/Package:0402 [1005 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Product Range:Crcw E3 Series; Voltage Rating:50V Rohs Compliant: Yes |Vishay CRCW040220K0JNED.

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRCW040220K0JNED.