Vishay Dale CRCW0402115RFKEDHP

Res Thkflm 0402-HP 115R Ohm 1% 100 ET7 E3 SMD
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation200 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel (TR)
Power Rating200 mW
Resistance115 Ω
Temperature Coefficient100 ppm/°C
Tolerance1 %
Dimensions
Height406.4 µm
Length990.6 µm
Width508 µm

Documents

Download datasheets and manufacturer documentation for Vishay Dale CRCW0402115RFKEDHP.

Datasheet10 pages6 years ago

Engineering Resources

View Evaluation kits and Reference designs for Vishay Dale CRCW0402115RFKEDHP.

Descriptions

Descriptions of Vishay Dale CRCW0402115RFKEDHP provided by its distributors.

RES THKFLM 0402-HP 115R OHM 1% 100 ET7 E3 SMD
115 OHM 1% 1/5W 100PPM
115 OHM .2W 1%

Manufacturer Aliases

Vishay Dale has several brands around the world that distributors may use as alternate names. Vishay Dale may also be known as the following names:

  • DALE/VISHAY
  • Vishay Dale Thin Film
  • VISHAY DALE ELECTRONICS
  • VISHAY- DALE ELECTRONICS INC
  • DALEVISH
  • VISHAY DALE INC
  • Vishay Dale [MIL]
  • DALE/90
  • Dale (Vishay Dale)
  • VISHAY_D
  • DALE ELECTRONICS/VISHAY
  • DALE/VISHA
  • DALE-VIS
  • VISHAY - DLE
  • VISHAY-DALE MILWAUKEE RESISTOR
  • VISHAY DAL
  • Vishay Mills
  • VISHAY/DALE (VA)
  • VISHAY-DALE(RoHS)
  • VISHAY DALE:N/A
  • VISHAY DALE:IRC:OLD IRC NO
  • VISHAY DALE:VISHAY DALE
  • Dale/Vishay Intertechnology
  • VISHAY DALE 15UH 20% -55/+125C 5050PKGE
  • VISHAY- DALE ELECTRONI

Technical Specifications

Physical
Case/Package0402
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation200 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel (TR)
Power Rating200 mW
Resistance115 Ω
Temperature Coefficient100 ppm/°C
Tolerance1 %
Dimensions
Height406.4 µm
Length990.6 µm
Width508 µm

Documents

Download datasheets and manufacturer documentation for Vishay Dale CRCW0402115RFKEDHP.

Datasheet10 pages6 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago