Vishay CRCW02011K80FKED

SMD Chip Resistor, 1.8 kOhm, ± 1%, 50 mW, 0201 [0603 Metric], Thick Film, General Purpose
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0201
Case Code (Imperial)0201
Case Code (Metric)0603
Contact PlatingTin
Weight170.097139 µg
Technical
CompositionThick Film
Max Operating Temperature155 °C
Max Power Dissipation50 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingDigi-Reel®
Power Rating50 mW
Resistance1.8 kΩ
Schedule B8533210045
Temperature Coefficient100 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Voltage Rating30 V
Voltage Rating (DC)30 V
Dimensions
Depth300 µm
Height279.4 µm
Length600 µm
Width300 µm

Documents

Download datasheets and manufacturer documentation for Vishay CRCW02011K80FKED.

Datasheet5 pages11 years ago
Datasheet5 pages11 years ago
Datasheet8 pages11 years ago

Inventory History

3 month trend:
-19.21%

Engineering Resources

View Evaluation kits and Reference designs for Vishay CRCW02011K80FKED.

Related Parts

Descriptions

Descriptions of Vishay CRCW02011K80FKED provided by its distributors.

SMD Chip Resistor, 1.8 kOhm, ± 1%, 50 mW, 0201 [0603 Metric], Thick Film, General Purpose
Res Thick Film 0201 1.8K Ohm 1% 1/20W ¡À100ppm/¡ãC Molded SMD SMD Paper T/R
CRCW FIXED RESISTOR 0201 (0603Metric) Chip Resistor ±1% ±100ppm/C 1.8kOhm 0.05W 1/20W
CRCW Series 0201 0.05 W 1.8 kOhm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor
SMD Resistor 0201 50mW 1% 1K8 Taped

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/Package0201
Case Code (Imperial)0201
Case Code (Metric)0603
Contact PlatingTin
Weight170.097139 µg
Technical
CompositionThick Film
Max Operating Temperature155 °C
Max Power Dissipation50 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingDigi-Reel®
Power Rating50 mW
Resistance1.8 kΩ
Schedule B8533210045
Temperature Coefficient100 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Voltage Rating30 V
Voltage Rating (DC)30 V
Dimensions
Depth300 µm
Height279.4 µm
Length600 µm
Width300 µm

Documents

Download datasheets and manufacturer documentation for Vishay CRCW02011K80FKED.

Datasheet5 pages11 years ago
Datasheet5 pages11 years ago
Datasheet8 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago