Distributor | SKU | Min | Pkg | |||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|
New Yorker Electronics | CRCW0201102RFNED | 0 | 10K | 21h | ||||||||
Avnet | CRCW0201102RFNED | 0 | 50K | 16h | ||||||||
Arrow Electronics | CRCW0201102RFNED | 0 | 50K | |||||||||
Mouser | 71-CRCW0201102RFNED | 0 | 1 | Tape & Reel | ||||||||
element14 APAC | 2139940 | 0 | 10 | Cut Tape | 2h |
Download datasheets and manufacturer documentation for Vishay CRCW0201102RFNED.
Download Vishay CRCW0201102RFNED symbol, footprint, and 3D STEP models from our trusted partners.
SOURCE | eCAD | mCAD | FILES |
---|---|---|---|
![]() | SymbolFootprint | ||
![]() | SymbolFootprint | Download |
Descriptions of Vishay CRCW0201102RFNED provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:
Download datasheets and manufacturer documentation for Vishay CRCW0201102RFNED.