CR Magnetics CR5410S-50

Sensor Current Hall 50A Ac/dc

Price and Stock

Technical Specifications

Physical
Case/PackageModule
MountDIN Rail, Panel
Technical
Accuracy1 %
Current Sensing50 A
Frequency4 kHz
Max Operating Temperature50 °C
Max Supply Current35 mA
Min Operating Temperature0 °C
Number of Channels1
PackagingBulk
PolarityBidirectional

Engineering Resources

View Evaluation kits and Reference designs for CR Magnetics CR5410S-50.

Related Parts

Descriptions

Descriptions of CR Magnetics CR5410S-50 provided by its distributors.

SENSOR CURRENT HALL 50A AC/DC

Manufacturer Aliases

CR Magnetics has several brands around the world that distributors may use as alternate names. CR Magnetics may also be known as the following names:

  • CR Magnetics Inc

Technical Specifications

Physical
Case/PackageModule
MountDIN Rail, Panel
Technical
Accuracy1 %
Current Sensing50 A
Frequency4 kHz
Max Operating Temperature50 °C
Max Supply Current35 mA
Min Operating Temperature0 °C
Number of Channels1
PackagingBulk
PolarityBidirectional

Compliance

Environmental Classification
RoHSCompliant