CR Magnetics CR4410-15

Sensor Current Xfmr 15A AC

Price and Stock

Technical Specifications

Physical
Case/PackageModule
MountDIN Rail, Panel
Technical
Accuracy0.5 %
Current Sensing15 A
Frequency50 Hz
Max Operating Temperature60 °C
Max Supply Current40 mA
Min Operating Temperature0 °C
Number of Channels1
PackagingBulk
PolarityBidirectional
Response Time250 ms

Engineering Resources

View Evaluation kits and Reference designs for CR Magnetics CR4410-15.

Related Parts

Descriptions

Descriptions of CR Magnetics CR4410-15 provided by its distributors.

SENSOR CURRENT XFMR 15A AC

Manufacturer Aliases

CR Magnetics has several brands around the world that distributors may use as alternate names. CR Magnetics may also be known as the following names:

  • CR Magnetics Inc

Technical Specifications

Physical
Case/PackageModule
MountDIN Rail, Panel
Technical
Accuracy0.5 %
Current Sensing15 A
Frequency50 Hz
Max Operating Temperature60 °C
Max Supply Current40 mA
Min Operating Temperature0 °C
Number of Channels1
PackagingBulk
PolarityBidirectional
Response Time250 ms

Compliance

Environmental Classification
RoHSCompliant