Autonics CR30-15AC

Sensor, Capacitive Prox, 30mm Round, Non-Shielded, AC, NC, 2 Wire, 90-250 VAC
$ 91
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Autonics CR30-15AC.

Farnell

Datasheet4 pages14 years ago

TME

element14

Inventory History

3 month trend:
+42.86%

Descriptions

Descriptions of Autonics CR30-15AC provided by its distributors.

Sensor, Capacitive Prox, 30mm Round, Non-Shielded, AC, NC, 2 Wire, 90-250 VAC
Capacitive Proximity Sensor,Sensor Input:Capacitive; Sensing Range Max:15mm; Supply Voltage AC, Max:240V; Frequency Response Max:20Hz;
Capacitive Proximity Sensor; Rango De Detección Máx.:15Mm; Respuesta En Frecuencia Máxima:20Hz; Sensor Output:Intensidad; Sensor, Entrada:Capacitivo; Tensión De Alimentación Ac Máx.:240V |Autonics CR30-15AC
CAPACITIVE PROXIMITY SENSOR; Sensor Type:Capacitive Proximity Sensor; Sensor Output Type:Current; Supply Voltage Min:100VAC; Supply Voltage Max:240VAC; Sensor Case / Package:-; Sensor Terminals:Cable; Sensor Body Materia

Manufacturer Aliases

Autonics has several brands around the world that distributors may use as alternate names. Autonics may also be known as the following names:

  • Autonics USA
  • AUTONICS CORP
  • AUTONIC