HIROSE ELECTRIC CR22-44D-2.54DS(70)

Connector Card Edge Receptacle 44 Position 2.54mm Solder Straight Through Hole
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact PlatingGold
Housing ColorBlack
Insulation MaterialPBT
MountThrough Hole
Number of Pins44
Technical
Connector TypeReceptacle
Current Rating3 A
GenderFemale
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
Number of Positions44
Number of Rows2
OrientationStraight
TerminationSolder
Dimensions
Card Thickness1.6002 mm
Height16.5 mm
Length79.52 mm
Pitch2.54 mm
Width9.5 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC CR22-44D-2.54DS(70).

Hirose SCT
Technical Drawing1 page5 years ago
Datasheet5 pages5 years ago
Sager Electronics
Datasheet1 page5 years ago

Inventory History

3 month trend:
+750%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC CR22-44D-2.54DS(70).

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC CR22-44D-2.54DS(70) provided by its distributors.

Connector Card Edge Receptacle 44 Position 2.54mm Solder Straight Through Hole
2.54mm Pitch Card Edge Connectors, 3.0 A, -55 ℃ to 85 ℃, RoHS
Hirose SCT
CONN EDGE DUAL FMALE 44POS 0.100

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • CR2244D2.54DS(70)

Technical Specifications

Physical
ColorBlack
Contact PlatingGold
Housing ColorBlack
Insulation MaterialPBT
MountThrough Hole
Number of Pins44
Technical
Connector TypeReceptacle
Current Rating3 A
GenderFemale
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
Number of Positions44
Number of Rows2
OrientationStraight
TerminationSolder
Dimensions
Card Thickness1.6002 mm
Height16.5 mm
Length79.52 mm
Pitch2.54 mm
Width9.5 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC CR22-44D-2.54DS(70).

Hirose SCT
Technical Drawing1 page5 years ago
Datasheet5 pages5 years ago
Sager Electronics
Datasheet1 page5 years ago

Compliance

Environmental Classification
RoHSCompliant