Panasonic CR123A

CR123A Series 3 V 1550 mAh Non-Rechargeable Button Top Cylindrical Lithium Batte
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Weight17.009714 g
Technical
Chemistry/TechnologyLithium
Max Operating Temperature70 °C
Min Operating Temperature-40 °C
Output Voltage3 V
Schedule B8506100000
Voltage Rating3 V
Voltage Rating (DC)3 V
Dimensions
Diameter17 mm
Height34.544 mm

Documents

Download datasheets and manufacturer documentation for Panasonic CR123A.

Future Electronics
Datasheet1 page17 years ago
Datasheet1 page8 years ago
Datasheet7 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet15 pages8 years ago
Datasheet2 pages15 years ago
Datasheet1 page17 years ago

Inventory History

3 month trend:
+75.03%

Engineering Resources

View Evaluation kits and Reference designs for Panasonic CR123A.

Descriptions

Descriptions of Panasonic CR123A provided by its distributors.

CR123A Series 3 V 1550 mAh Non-Rechargeable Button Top Cylindrical Lithium Batte
Primary Battery, Lithium Manganese Dioxide, 123A, 3V, 1.55Ah
Lithium Battery Cylindrical 3V 1.55Ah Primary Automotive
Battery Disposable; Lithium; 3V; Size: CR123A
Battery, Non-Rechargeable, Cylindrical, Lithium Manganese Dioxide,3 VDC,1.55Ah, CR | Panasonic Electronic Components CR123A
Lithium Battery Cylindrical 3V 1.7Ah
Lithium BatteryCylindrical 3V 1.55Ah Primary

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • CR-123A
  • CR-123APA/B
  • CR-123APAB
  • CR123APA/B

Technical Specifications

Physical
Weight17.009714 g
Technical
Chemistry/TechnologyLithium
Max Operating Temperature70 °C
Min Operating Temperature-40 °C
Output Voltage3 V
Schedule B8506100000
Voltage Rating3 V
Voltage Rating (DC)3 V
Dimensions
Diameter17 mm
Height34.544 mm

Documents

Download datasheets and manufacturer documentation for Panasonic CR123A.

Future Electronics
Datasheet1 page17 years ago
Datasheet1 page8 years ago
Datasheet7 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet15 pages8 years ago
Datasheet2 pages15 years ago
Datasheet1 page17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSNon-Compliant