onsemi CPH6354-TL-W

P-Channel Power MOSFET, -60V, -4A, 100mΩ
EOL
In Stock

Technical Specifications

Physical
Case/PackageSOT-23-6
Contact PlatingTin
MountSurface Mount
Technical
Continuous Drain Current (ID)-4 A
Drain to Source Breakdown Voltage-60 V
Drain to Source Resistance77 mΩ
Drain to Source Voltage (Vdss)-60 V
Fall Time40 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance600 pF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation1.6 W
Min Operating Temperature-55 °C
Number of Channels1
PackagingTape & Reel (TR)
Power Dissipation1.6 W
Rds On Max100 mΩ
Rise Time12 ns
Schedule B8541290080
Turn-Off Delay Time78 ns
Turn-On Delay Time5.8 ns
Dimensions
Height1.05 mm

Documents

Download datasheets and manufacturer documentation for onsemi CPH6354-TL-W.

Newark
Datasheet0 pages0 years ago
Upverter
Technical Drawing1 page4 years ago

Alternate Parts

Price @ 1000
$ 0.247
$ 0.247
Stock
670,930
109,014
109,014
Authorized Distributors
0
1
1
Mount
Surface Mount
-
-
Case/Package
SOT-23-6
SC
SC
Drain to Source Voltage (Vdss)
-60 V
60 V
60 V
Continuous Drain Current (ID)
-4 A
4 A
4 A
Threshold Voltage
-
-
-
Rds On Max
100 mΩ
100 mΩ
100 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
20 V
Power Dissipation
1.6 W
1.6 W
1.6 W
Input Capacitance
600 pF
600 pF
600 pF

Supply Chain

Lifecycle StatusEOL (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi CPH6354-TL-W.

Related Parts

Descriptions

Descriptions of onsemi CPH6354-TL-W provided by its distributors.

P-Channel Power MOSFET, -60V, -4A, 100mΩ
Single P-Channel 60 V 145 mOhm 14 nC 1.6 W Silicon SMT Mosfet - SC-74
Power Field-Effect Transistor, 4A I(D), 60V, 0.1ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET
Transistor Polarity:p Channel; Drain Source Voltage Vds:60V; Continuous Drain Current Id:4A; On Resistance Rds(On):0.077Ohm; Transistor Mounting:surface Mount; Rds(On) Test Voltage Vgs:10V; Threshold Voltage Vgs:2.6V; Product Range:-Rohs Compliant: Yes
Trans MOSFET P-CH 60V 4A 6-Pin CPH T/R

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • CPH6354-TL-W.

Technical Specifications

Physical
Case/PackageSOT-23-6
Contact PlatingTin
MountSurface Mount
Technical
Continuous Drain Current (ID)-4 A
Drain to Source Breakdown Voltage-60 V
Drain to Source Resistance77 mΩ
Drain to Source Voltage (Vdss)-60 V
Fall Time40 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance600 pF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation1.6 W
Min Operating Temperature-55 °C
Number of Channels1
PackagingTape & Reel (TR)
Power Dissipation1.6 W
Rds On Max100 mΩ
Rise Time12 ns
Schedule B8541290080
Turn-Off Delay Time78 ns
Turn-On Delay Time5.8 ns
Dimensions
Height1.05 mm

Documents

Download datasheets and manufacturer documentation for onsemi CPH6354-TL-W.

Newark
Datasheet0 pages0 years ago
Upverter
Technical Drawing1 page4 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago