Seiko CPH3225A

Electric Double Layer Capacitor, 3.3V, 11000uF, Surface Mount, 1210
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1210
Case Code (Imperial)1210
Case Code (Metric)3225
MountSurface Mount
Technical
Capacitance11 mF
ESR (Equivalent Series Resistance)160 Ω
Max Operating Temperature60 °C
Min Operating Temperature-20 °C
PackagingDigi-Reel®
Schedule B8532290040
TerminationSMD/SMT
Voltage Rating3.3 V
Voltage Rating (DC)3.3 V
Dimensions
Depth2.5 mm
Height900 µm
Height - Seated (Max)889 µm
Length3.2004 mm
Width2.5 mm

Documents

Download datasheets and manufacturer documentation for Seiko CPH3225A.

Farnell
Datasheet1 page13 years ago

Inventory History

3 month trend:
-21.96%

Engineering Resources

View Evaluation kits and Reference designs for Seiko CPH3225A.

Descriptions

Descriptions of Seiko CPH3225A provided by its distributors.

Electric Double Layer Capacitor, 3.3V, 11000uF, Surface Mount, 1210
Supercapacitors / Ultracapacitors Chip Ceramic Pkg Electric Dbl layer
Cap Supercap 11000uF 3.3V (3.2 X 2.5 X 0.9mm) SMD T/R

Manufacturer Aliases

Seiko has several brands around the world that distributors may use as alternate names. Seiko may also be known as the following names:

  • Seiko Instruments
  • SEIKO EPSON
  • SIEKO
  • SEIK
  • Seiko Instruments Inc
  • SEP
  • SEIKO EPSON CORP
  • SEK
  • SEIKO EPSO
  • SEIKOEPS
  • SEIKO INST COMP DIV
  • SEIKO CORPORATION OF
  • SEIKO INSTRUMENTS USA INC
  • SEIKO INST QUARTZ
  • SEIKO INSTRU
  • SEIKO INST BATTERY
  • Seiko Epson Corporation
  • SEIKO INST DISPLAYS
  • GRE / SEIKO
  • SEIKO INS
  • SEIKO INST USA INC
  • Seiko Semiconductors
  • Seiko Instruments Inc (SII)
  • Epson Company
  • Seiko Electronics

Technical Specifications

Physical
Case/Package1210
Case Code (Imperial)1210
Case Code (Metric)3225
MountSurface Mount
Technical
Capacitance11 mF
ESR (Equivalent Series Resistance)160 Ω
Max Operating Temperature60 °C
Min Operating Temperature-20 °C
PackagingDigi-Reel®
Schedule B8532290040
TerminationSMD/SMT
Voltage Rating3.3 V
Voltage Rating (DC)3.3 V
Dimensions
Depth2.5 mm
Height900 µm
Height - Seated (Max)889 µm
Length3.2004 mm
Width2.5 mm

Documents

Download datasheets and manufacturer documentation for Seiko CPH3225A.

Farnell
Datasheet1 page13 years ago

Compliance

Environmental Classification
RoHSCompliant