Vishay CPF1249R00FEB14

Res Metal Film 249 Ohm 1% 1W ±25ppm/°C Conformal AXL Thru-Hole Bulk

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageConformal
Contact PlatingLead, Tin
MountThrough Hole
Technical
CompositionMetal Film
Max Operating Temperature230 °C
Min Operating Temperature-65 °C
PackagingBulk
Power Rating1 W
Resistance249 Ω
Temperature Coefficient25 ppm/°C
TerminationAxial
Tolerance1 %
Voltage Rating250 V
Dimensions
Diameter2.29 mm
Lead Diameter640 µm
Length6.1 mm

Documents

Download datasheets and manufacturer documentation for Vishay CPF1249R00FEB14.

Engineering Resources

View Evaluation kits and Reference designs for Vishay CPF1249R00FEB14.

Related Parts

Descriptions

Descriptions of Vishay CPF1249R00FEB14 provided by its distributors.

Res Metal Film 249 Ohm 1% 1W ±25ppm/°C Conformal AXL Thru-Hole Bulk
Cpf-1 Metal Film Resistors, Axial Leads |Vishay CPF1249R00FEB14
French Electronic Distributor since 1988

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/PackageConformal
Contact PlatingLead, Tin
MountThrough Hole
Technical
CompositionMetal Film
Max Operating Temperature230 °C
Min Operating Temperature-65 °C
PackagingBulk
Power Rating1 W
Resistance249 Ω
Temperature Coefficient25 ppm/°C
TerminationAxial
Tolerance1 %
Voltage Rating250 V
Dimensions
Diameter2.29 mm
Lead Diameter640 µm
Length6.1 mm

Documents

Download datasheets and manufacturer documentation for Vishay CPF1249R00FEB14.

Compliance

Environmental Classification
Radiation HardeningNo
RoHSNon-Compliant
Compliance Statements
Rohs Statement5 pages12 years ago