Vishay CPF110K000FEB14

Res Metal Film 10K Ohm 1% 1W ±25ppm/°C Conformal AXL Thru-Hole Bulk

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageConformal
Contact PlatingLead, Tin
MountThrough Hole
Technical
CompositionMetal Film
Max Operating Temperature230 °C
Min Operating Temperature-65 °C
PackagingBulk
Power Rating1 W
Resistance10 kΩ
Temperature Coefficient25 ppm/°C
TerminationAxial
Tolerance1 %
Voltage Rating250 V
Dimensions
Diameter2.29 mm
Lead Diameter640 µm
Length6.1 mm

Documents

Download datasheets and manufacturer documentation for Vishay CPF110K000FEB14.

Inventory History

3 month trend:
-1.17%

Engineering Resources

View Evaluation kits and Reference designs for Vishay CPF110K000FEB14.

Related Parts

Descriptions

Descriptions of Vishay CPF110K000FEB14 provided by its distributors.

Res Metal Film 10K Ohm 1% 1W ±25ppm/°C Conformal AXL Thru-Hole Bulk
Cpf-1 Metal Film Resistors, Axial Leads |Vishay CPF110K000FEB14
Conformal through hole resistor 1% 25ppm/C 10kOhm 1W

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/PackageConformal
Contact PlatingLead, Tin
MountThrough Hole
Technical
CompositionMetal Film
Max Operating Temperature230 °C
Min Operating Temperature-65 °C
PackagingBulk
Power Rating1 W
Resistance10 kΩ
Temperature Coefficient25 ppm/°C
TerminationAxial
Tolerance1 %
Voltage Rating250 V
Dimensions
Diameter2.29 mm
Lead Diameter640 µm
Length6.1 mm

Documents

Download datasheets and manufacturer documentation for Vishay CPF110K000FEB14.

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago