TE Connectivity / Holsworthy CPF-A-0603B300KE1

Surface Mount Chip Resistor, Thin Film, Aec-Q200 Cpf-A Series, 300 Kohm, 62.5 Mw, 0.1%, 50 V
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
MountSurface Mount
Technical
CompositionThin Film
Number of Resistors1
Number of Terminations2
PackagingCut Tape
Power Rating63 mW
Resistance300 kΩ
Temperature Coefficient25 ppm/°C
TerminationSolder
Tolerance0.1 %
Voltage Rating50 V
Voltage Rating (DC)50 V

Documents

Download datasheets and manufacturer documentation for TE Connectivity / Holsworthy CPF-A-0603B300KE1.

Electro Sonic
Datasheet6 pages9 years ago
Datasheet8 pages5 years ago
Newark
Datasheet9 pages8 years ago

Inventory History

3 month trend:
-12.09%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / Holsworthy CPF-A-0603B300KE1.

Related Parts

Descriptions

Descriptions of TE Connectivity / Holsworthy CPF-A-0603B300KE1 provided by its distributors.

Surface Mount Chip Resistor, Thin Film, Aec-Q200 Cpf-A Series, 300 Kohm, 62.5 Mw, 0.1%, 50 V
SMD Chip Resistor, 300 kOhm, ± 0.1%, 63 mW, 0603 [1608 Metric], Thin Film, Precision
Res Precision Thin Film 0603 300k Ohm 0.1% 1/16W ±25ppm/°C Molded Paper T/R
Avnet Japan
Automotive Grade Thin Film Chip Resistor
300K Ω, Thin Film, Precision Resistor Resistor, .1 %, 2 Termination, 0603, Taped & Reeled, Resistance Class 1kΩ – 1MΩ, .063 W, ±25 ppm/°C, Solder
RES, 300K, 0.1%, 0603, THIN FILM; Resistor Case Style:0603 [1608 Metric]; Resistance:300kohm; Product Range:CPF-A Series; Voltage Rating:50V; Resistor Element Material:Thin Film; Power Rating:63mW; Resistance Tolerance:±
Special Order: CPF A 0603 300K 0.1% 25PPM 1K RL Resistance Value: 300K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Number of Terminations: 2 Surface Mount Resistor | 300K Ω Thin Film Precision Resistor .1 % | Part Number: CPF-A-0603B300KE1 | Internal Number: 6-2176216-8 | TE Connectivity

Manufacturer Aliases

TE Connectivity / Holsworthy has several brands around the world that distributors may use as alternate names. TE Connectivity / Holsworthy may also be known as the following names:

  • TYCO ELECTRONICS / HOLSWORTHY
  • TE Connectivity / Holsworthy Brand
  • HOLSWORTHY - TE CONNECTIVITY
  • TYCO/HOLSWORTHY
  • TE Connectivity / Holsworthy Asia
  • TE Connectivity (Tyco Electronics) / HOLSWORTHY
  • TE/HOLSWORTHY
  • TE CONNECTIVITY / HOLSWOR

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6-2176216-8

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
MountSurface Mount
Technical
CompositionThin Film
Number of Resistors1
Number of Terminations2
PackagingCut Tape
Power Rating63 mW
Resistance300 kΩ
Temperature Coefficient25 ppm/°C
TerminationSolder
Tolerance0.1 %
Voltage Rating50 V
Voltage Rating (DC)50 V

Documents

Download datasheets and manufacturer documentation for TE Connectivity / Holsworthy CPF-A-0603B300KE1.

Electro Sonic
Datasheet6 pages9 years ago
Datasheet8 pages5 years ago
Newark
Datasheet9 pages8 years ago

Compliance

Environmental Classification
ELVCompliant
REACH SVHCNo SVHC
RoHSNon-Compliant